TDK NLV25T-2R2J-EFD
| Manufacturer | |
| Mfr. Part # | NLV25T-2R2J-EFD |
| LCSC Part # | C295319 |
| Package | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 200mA 1.55Ω 1008 |
| Description | 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
907 
907
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1728 $ 0.1642 | $ 0.16 |
10+ | $ 0.1407 $ 0.1337 | $ 1.34 |
30+ | $ 0.127 $ 0.1207 | $ 3.62 |
100+ | $ 0.1098 $ 0.1044 | $ 10.44 |
500+ | $ 0.1021 $ 0.0970 | $ 48.50 |
1,000+ | $ 0.0975 $ 0.0927 | $ 92.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$