Infineon/CYPRESS CY7C1020DV33-10ZSXIT
| Manufacturer | |
| MPN | CY7C1020DV33-10ZSXIT |
| LCSC Part # | C2953057 |
| Packaging | TSOPII-44 |
| Customer # | |
| Key Attributes | 512Kbit Parallel Port (Parallel) TSOPII-44 Memory RoHS |
| Datasheet | Infineon/CYPRESS CY7C1020DV33-10ZSXIT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSOPII-44 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 3V~3.6V;60mA | |
| Access Time | 10ns | |
| Standby Supply Current | 3mA | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSOPII-44 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function |
| Type | Description | |
|---|---|---|
| Memory Size | 512Kbit | |
| Voltage - Supply | 3V~3.6V;60mA | |
| Access Time | 10ns | |
| Standby Supply Current | 3mA | |
| Interface | Parallel Port (Parallel) |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CY7C1020DV33 is a high-performance CMOS static RAM organized as 32,768 words by 16 bits. This device has an automatic power-down feature that significantly reduces power consumption when deselected.
Features
AI Translation
- Pin-and function-compatible with CY7C1020CV33
- High speed: t_AA = 10 ns
- Low active power: I_CC = 60 mA @ 10 ns
- Low CMOS standby power: I_SB2 = 3 mA
- 2.0 V Data retention
- Automatic power-down when deselected
- CMOS for optimum speed/power
- Independent control of upper and lower bits
- Available in Pb-free 44-pin 400-Mil wide Molded SOJ and 44-pin TSOP II packages
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4442 | $ 0.44 |
| 200+ | $ 0.1719 | $ 34.38 |
| 500+ | $ 0.1659 | $ 82.95 |
| 1,000+ | $ 0.1629 | $ 162.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSOPII-44 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 3V~3.6V;60mA | |
| Access Time | 10ns | |
| Standby Supply Current | 3mA | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSOPII-44 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function |
| Type | Description | |
|---|---|---|
| Memory Size | 512Kbit | |
| Voltage - Supply | 3V~3.6V;60mA | |
| Access Time | 10ns | |
| Standby Supply Current | 3mA | |
| Interface | Parallel Port (Parallel) |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CY7C1020DV33 is a high-performance CMOS static RAM organized as 32,768 words by 16 bits. This device has an automatic power-down feature that significantly reduces power consumption when deselected.
Features
AI Translation
- Pin-and function-compatible with CY7C1020CV33
- High speed: t_AA = 10 ns
- Low active power: I_CC = 60 mA @ 10 ns
- Low CMOS standby power: I_SB2 = 3 mA
- 2.0 V Data retention
- Automatic power-down when deselected
- CMOS for optimum speed/power
- Independent control of upper and lower bits
- Available in Pb-free 44-pin 400-Mil wide Molded SOJ and 44-pin TSOP II packages
C2953057 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B2B |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B2B |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CY7C1020DV33-10ZSXI | Infineon/CYPRESS | TSOP-44 | 5 | $ 9.6315 | ||
| IS61WV3216DBLL-10TLI | ISSI | TSOPII-44-10.2mm | 0 | $ 2.644 | ||
| IS61WV3216DBLL-10TLI-TR | ISSI | TSOPII-44-10.2mm | 0 | $ 2.4821 | ||
| CY7C1020CV33-10ZCT | Infineon/CYPRESS | TSOP-44 | 0 | $ 0.1028 | ||
| CY7C1020CV33-10ZC | Infineon/CYPRESS | TSOPII-44 | 0 | $ 0.0991 | ||
| IS61WV5128BLL-10TL | ISSI | TSOP-44-10.2mm | 0 | $ 5.6287 | ||
| AS7C3513B-20TCN | Alliance Memory | TSOP-44-10.2mm | 0 | $ 4.1686 | ||
| AS7C3513B-20TCNTR | Alliance Memory | TSOP-44-10.2mm | 0 | $ 4.0688 | ||
| IS64WV3216BLL-15CTLA3 | ISSI | TSOPII-44-10.2mm | 0 | $ 4.7586 | ||
| IS64WV3216BLL-15CTLA3-TR | ISSI | TSOPII-44-10.2mm | 0 | $ 4.3219 |

