Infineon/CYPRESS CY7C1355C-133AXCT
| Manufacturer | |
| Mfr. Part # | CY7C1355C-133AXCT |
| LCSC Part # | C2952917 |
| Package | LQFP-100(14x20) |
| Customer # | |
| Description | 9Mbit 3.135V~3.6V Parallel Port (Parallel) LQFP-100(14x20) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon/CYPRESS | |
| Package | LQFP-100(14x20) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0416 | $ 1.04 |
200+ | $ 0.4028 | $ 80.56 |
750+ | $ 0.3889 | $ 291.68 |
1,500+ | $ 0.3827 | $ 574.05 |
Standard Packaging 750/Full
Reel | ||