Infineon/CYPRESS CY8CMBR3002-SX1IT
| Manufacturer | |
| MPN | CY8CMBR3002-SX1IT |
| LCSC Part # | C2952803 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 2 SOIC-8 Sensor, Capacitive Touch RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SOIC-8 | |
| ESD Protection Voltage | - | |
| Features | Capacitive Touch;Automatic sensitivity calibration;PWM Control | |
| Operating Temperature | -40℃~+85℃ | |
| Whether the Lock | - | |
| Number of Channels | 2 | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SOIC-8 | |
| ESD Protection Voltage | - | |
| Features | Capacitive Touch;Automatic sensitivity calibration;PWM Control |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Whether the Lock | - | |
| Number of Channels | 2 | |
| Voltage - Supply | - |
Introduction
The CY8CMBR3xxx CapSense® Express™ controllers enable advanced, yet easy-to-implement, capacitive touch sensing user interface solutions. This register-configurable family, which supports up to 16 capacitive sensing inputs, eliminates time-consuming firmware development. These controllers are ideal for implementing capacitive buttons, sliders, and proximity sensing solutions with minimal development-cycle times. The CY8CMBR3xxx family features an advanced analog sensing channel and the Capacitive Sigma Delta PLUS (CSD PLUS) sensing algorithm, which delivers a signal-to-noise ratio (SNR) of greater than 100:1 to ensure touch accuracy even in extremely noisy environments. These controllers are enabled with Cypress’s SmartSense™ Auto-tuning algorithm, which compensates for manufacturing variations and dynamically monitors and maintains optimal sensor performance in all environmental conditions. In addition, SmartSense Auto-tuning enables a faster time-to-market by eliminating the time-consuming manual tuning efforts during development and production ramp-up. Advanced features, such as LED brightness control, proximity sensing, and system diagnostics, save development time. These controllers enable robust liquid-tolerant designs by eliminating false touches due to mist, water droplets, or streaming water. The CY8CMBR3xxx controllers are offered in a variety of small form factor industry-standard packages. The ecosystem for the CY8CMBR3xxx family includes development tools—software and hardware—to enable rapid user interface designs. For example, the EZ-Click Customizer tool is a simple graphical user interface software for configuring the device features through the I²C interface. This tool also supports CapSense data viewing to monitor system performance and support validation and debugging. Another tool, the Design Toolbox, simplifies circuit board layout by providing design guidelines and layout recommendations to optimize sensor size, trace lengths, and parasitic capacitance. To quickly evaluate the CY8CMBR3xxx family features, use the CY3280-MBR3 Evaluation Kit.
Features
- Register-configurable CapSense Express controller
- No firmware development required
- Patented CSD sensing algorithm
- High sensitivity (0.1 pF)
- Overlay thickness of up to 15 mm for glass and 5 mm for plastic
- Proximity solutions
- Sensitivity up to 2 fF per count
- Best-in-class >100:1 SNR performance
- Superior noise-immunity performance against conducted and radiated noise
- Ultra-low radiated emissions
- SmartSense Auto-tuning
- Sets and maintains optimal sensor performance during run time
- Eliminates manual tuning during development and production
- Low-power CapSense
- Average current consumption of 22 μA per sensor at 120-ms refresh interval
- Wide parasitic capacitance (CP) range: 5–45 pF
- Advanced user interface features
- Liquid tolerance
- User-configurable LED brightness for visual touch feedback
- Up to eight high-sink current GPOs to drive LEDs
- Buzzer signal output for audible touch feedback
- Flanking Sensor Suppression (FSS) to eliminate false touches in closely spaced buttons
- Analog voltage output
- Attention line interrupt to the host to indicate any change in sensor status
- System diagnostics to detect
- Improper value of the modulating capacitor (CMOD)
- Out of range sensor parasitic capacitance (CP)
- Sensor shorts
- EZ-Click™ Customizer tool
- Simple GUI for device configuration
- Data viewing and monitoring for CapSense buttons, sliders, and proximity sensors
- System diagnostics for rapid debug
- I²C slave
- Supports up to 400 kHz
- Wake-on-hardware address match
- No bus-stalling or clock-stretching during transactions
- Low-power 1.71-V to 5.5-V operation
- Deep Sleep mode with wake-up on interrupt and I²C address detect
- Industrial temperature range: -40 ℃ to +85 ℃
- Package options
- 8-pin SOIC (150 mil)
- 16-pin SOIC (150 mil)
- 16-pin QFN (3×3×0.6 mm)
- 24-pin QFN (4×4×0.6 mm)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0389 | $ 2.04 |
| 10+ | $ 1.9919 | $ 19.92 |
| 30+ | $ 1.9595 | $ 58.79 |
| 100+ | $ 1.9287 | $ 192.87 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SOIC-8 | |
| ESD Protection Voltage | - | |
| Features | Capacitive Touch;Automatic sensitivity calibration;PWM Control | |
| Operating Temperature | -40℃~+85℃ | |
| Whether the Lock | - | |
| Number of Channels | 2 | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SOIC-8 | |
| ESD Protection Voltage | - | |
| Features | Capacitive Touch;Automatic sensitivity calibration;PWM Control |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Whether the Lock | - | |
| Number of Channels | 2 | |
| Voltage - Supply | - |
Introduction
The CY8CMBR3xxx CapSense® Express™ controllers enable advanced, yet easy-to-implement, capacitive touch sensing user interface solutions. This register-configurable family, which supports up to 16 capacitive sensing inputs, eliminates time-consuming firmware development. These controllers are ideal for implementing capacitive buttons, sliders, and proximity sensing solutions with minimal development-cycle times. The CY8CMBR3xxx family features an advanced analog sensing channel and the Capacitive Sigma Delta PLUS (CSD PLUS) sensing algorithm, which delivers a signal-to-noise ratio (SNR) of greater than 100:1 to ensure touch accuracy even in extremely noisy environments. These controllers are enabled with Cypress’s SmartSense™ Auto-tuning algorithm, which compensates for manufacturing variations and dynamically monitors and maintains optimal sensor performance in all environmental conditions. In addition, SmartSense Auto-tuning enables a faster time-to-market by eliminating the time-consuming manual tuning efforts during development and production ramp-up. Advanced features, such as LED brightness control, proximity sensing, and system diagnostics, save development time. These controllers enable robust liquid-tolerant designs by eliminating false touches due to mist, water droplets, or streaming water. The CY8CMBR3xxx controllers are offered in a variety of small form factor industry-standard packages. The ecosystem for the CY8CMBR3xxx family includes development tools—software and hardware—to enable rapid user interface designs. For example, the EZ-Click Customizer tool is a simple graphical user interface software for configuring the device features through the I²C interface. This tool also supports CapSense data viewing to monitor system performance and support validation and debugging. Another tool, the Design Toolbox, simplifies circuit board layout by providing design guidelines and layout recommendations to optimize sensor size, trace lengths, and parasitic capacitance. To quickly evaluate the CY8CMBR3xxx family features, use the CY3280-MBR3 Evaluation Kit.
Features
- Register-configurable CapSense Express controller
- No firmware development required
- Patented CSD sensing algorithm
- High sensitivity (0.1 pF)
- Overlay thickness of up to 15 mm for glass and 5 mm for plastic
- Proximity solutions
- Sensitivity up to 2 fF per count
- Best-in-class >100:1 SNR performance
- Superior noise-immunity performance against conducted and radiated noise
- Ultra-low radiated emissions
- SmartSense Auto-tuning
- Sets and maintains optimal sensor performance during run time
- Eliminates manual tuning during development and production
- Low-power CapSense
- Average current consumption of 22 μA per sensor at 120-ms refresh interval
- Wide parasitic capacitance (CP) range: 5–45 pF
- Advanced user interface features
- Liquid tolerance
- User-configurable LED brightness for visual touch feedback
- Up to eight high-sink current GPOs to drive LEDs
- Buzzer signal output for audible touch feedback
- Flanking Sensor Suppression (FSS) to eliminate false touches in closely spaced buttons
- Analog voltage output
- Attention line interrupt to the host to indicate any change in sensor status
- System diagnostics to detect
- Improper value of the modulating capacitor (CMOD)
- Out of range sensor parasitic capacitance (CP)
- Sensor shorts
- EZ-Click™ Customizer tool
- Simple GUI for device configuration
- Data viewing and monitoring for CapSense buttons, sliders, and proximity sensors
- System diagnostics for rapid debug
- I²C slave
- Supports up to 400 kHz
- Wake-on-hardware address match
- No bus-stalling or clock-stretching during transactions
- Low-power 1.71-V to 5.5-V operation
- Deep Sleep mode with wake-up on interrupt and I²C address detect
- Industrial temperature range: -40 ℃ to +85 ℃
- Package options
- 8-pin SOIC (150 mil)
- 16-pin SOIC (150 mil)
- 16-pin QFN (3×3×0.6 mm)
- 24-pin QFN (4×4×0.6 mm)
C2952803 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

