Infineon/CYPRESS CY8C20237-24LKXIT
| Produttore | |
| Cod. Prod. | CY8C20237-24LKXIT |
| Cod. LCSC | C2952768 |
| Imballo | UFQFN-16 |
| Numero Cliente | |
| Attr. chiave | Others UFQFN-16 Microcontrollers RoHS |
| Scheda Tecnica | Infineon/CYPRESS CY8C20237-24LKXIT |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | Infineon/CYPRESS | |
| Imballo | UFQFN-16 | |
| Number of I/O | 14 | |
| Voltage - Supply | 1.71V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 8KB | |
| CPU Core | Others |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | Infineon/CYPRESS | |
| Imballo | UFQFN-16 | |
| Number of I/O | 14 |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 1.71V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 8KB | |
| CPU Core | Others |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- QuietZone™ Controller
- Patented Capacitive Sigma Delta PLUS (CSD PLUS™) sensing algorithm for robust performance
- High Sensitivity (0.1 pF) and best-in-class SNR performance to support:
- Overlay thickness of 15 mm for glass and 5 mm plastic
- Proximity Solutions
- Superior noise immunity performance against conducted and radiated noise and ultra low radiated emissions
- Standardized user modules for overcoming noise
- Low power CapSense® block with SmartSense Auto-tuning
- Low average power consumption –
- 28 μA sensor in run time (wake-up and scan once every 125 ms)
- SmartSense_EMC_PLUS Auto-Tuning
- Sets and maintains optimal sensor performance during run time
- Eliminates system tuning during development and production
- Compensates for variations in manufacturing process
- Driven shield available on five GPIO pins
- Delivers best-in class water tolerant designs
- Robust proximity sensing in the presence of metal objects
- Supports longer trace lengths
- Max load of 100 pF (3 MHz)
- Powerful Harvard-architecture processor
- M8C CPU with a max speed of 24 MHz
- Operating Range: 1.71 V to 5.5 V
- Standby Mode 1.1 μA (Typ)
- Deep Sleep 0.1 μA (Typ)
- Operating Temperature range: -40 ℃ to +85 ℃
- Flexible on-chip memory
- 8 KB flash, 1 KB SRAM
- 16 KB flash, 2 KB SRAM
- 32 KB flash, 2 KB SRAM ≥50,000 flash erase/write cycles
- Read while Write with EEPROM emulation
- In-system programming simplifies manufacturing process
- 4 Clock Sources
- Internal main oscillator (IMO): 6/12/24 MHz
- Internal low-speed oscillator (ILO) at 32 kHz for watchdog and sleep timers
- External 32 KHz Crystal Oscillator
- External Clock Input
- Programmable pin configurations
- Up to 34 general-purpose I/Os (GPIOs)
- Dual mode GPIO (Analog and Digital)
- High sink current of 25 mA per GPIO
- Max sink current 120 mA for all I/Os combined
- Source Current
- 5 mA on ports 0 and 1
- 1 mA on ports 2, 3 and 4
- Configurable internal pull-up, high-Z and open drain modes
- Selectable, regulated digital I/O on port 1
- Configurable input threshold on port 1
- Versatile Analog functions
- Internal analog bus supports connection of multiple sensors to form ganged proximity sensor
- Internal Low-Dropout voltage regulator for high power supply rejection ratio (PSRR)
- Additional system resources
- I²C Slave:
- Selectable to 50 kHz, 100 kHz, or 400 kHz
- Selectable Clock stretch or Forced Nack Mode
- I²C wake from sleep with Hardware address match
- 12 MHz (Configurable) SPI master and slave
- Three 16-bit timers
- Watchdog and sleep timers
- Integrated supervisory circuit
- 10-bit incremental analog-to-digital converter (ADC) with internal voltage reference
- Two general-purpose high speed, low power analog comparators
- Complete development tools
- Free development tool (PSoC Designer™)
- Sensor and Package options
- 10 Sensing Inputs – 16-pin QFN, 16-pin SOIC
- 16 Sensing Inputs – 24-pin QFN
- 24 Sensing Inputs – 30-pin WLCSP
- 25 Sensing Inputs – 32-pin QFN
- 31 Sensing Inputs – 48-pin QFN
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.2719 | $ 0.27 |
| 200+ | $ 0.1053 | $ 21.06 |
| 500+ | $ 0.1016 | $ 50.80 |
| 1,000+ | $ 0.0997 | $ 99.70 |
Package Standard2500/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | Infineon/CYPRESS | |
| Imballo | UFQFN-16 | |
| Number of I/O | 14 | |
| Voltage - Supply | 1.71V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 8KB | |
| CPU Core | Others |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | Infineon/CYPRESS | |
| Imballo | UFQFN-16 | |
| Number of I/O | 14 |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 1.71V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 8KB | |
| CPU Core | Others |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- QuietZone™ Controller
- Patented Capacitive Sigma Delta PLUS (CSD PLUS™) sensing algorithm for robust performance
- High Sensitivity (0.1 pF) and best-in-class SNR performance to support:
- Overlay thickness of 15 mm for glass and 5 mm plastic
- Proximity Solutions
- Superior noise immunity performance against conducted and radiated noise and ultra low radiated emissions
- Standardized user modules for overcoming noise
- Low power CapSense® block with SmartSense Auto-tuning
- Low average power consumption –
- 28 μA sensor in run time (wake-up and scan once every 125 ms)
- SmartSense_EMC_PLUS Auto-Tuning
- Sets and maintains optimal sensor performance during run time
- Eliminates system tuning during development and production
- Compensates for variations in manufacturing process
- Driven shield available on five GPIO pins
- Delivers best-in class water tolerant designs
- Robust proximity sensing in the presence of metal objects
- Supports longer trace lengths
- Max load of 100 pF (3 MHz)
- Powerful Harvard-architecture processor
- M8C CPU with a max speed of 24 MHz
- Operating Range: 1.71 V to 5.5 V
- Standby Mode 1.1 μA (Typ)
- Deep Sleep 0.1 μA (Typ)
- Operating Temperature range: -40 ℃ to +85 ℃
- Flexible on-chip memory
- 8 KB flash, 1 KB SRAM
- 16 KB flash, 2 KB SRAM
- 32 KB flash, 2 KB SRAM ≥50,000 flash erase/write cycles
- Read while Write with EEPROM emulation
- In-system programming simplifies manufacturing process
- 4 Clock Sources
- Internal main oscillator (IMO): 6/12/24 MHz
- Internal low-speed oscillator (ILO) at 32 kHz for watchdog and sleep timers
- External 32 KHz Crystal Oscillator
- External Clock Input
- Programmable pin configurations
- Up to 34 general-purpose I/Os (GPIOs)
- Dual mode GPIO (Analog and Digital)
- High sink current of 25 mA per GPIO
- Max sink current 120 mA for all I/Os combined
- Source Current
- 5 mA on ports 0 and 1
- 1 mA on ports 2, 3 and 4
- Configurable internal pull-up, high-Z and open drain modes
- Selectable, regulated digital I/O on port 1
- Configurable input threshold on port 1
- Versatile Analog functions
- Internal analog bus supports connection of multiple sensors to form ganged proximity sensor
- Internal Low-Dropout voltage regulator for high power supply rejection ratio (PSRR)
- Additional system resources
- I²C Slave:
- Selectable to 50 kHz, 100 kHz, or 400 kHz
- Selectable Clock stretch or Forced Nack Mode
- I²C wake from sleep with Hardware address match
- 12 MHz (Configurable) SPI master and slave
- Three 16-bit timers
- Watchdog and sleep timers
- Integrated supervisory circuit
- 10-bit incremental analog-to-digital converter (ADC) with internal voltage reference
- Two general-purpose high speed, low power analog comparators
- Complete development tools
- Free development tool (PSoC Designer™)
- Sensor and Package options
- 10 Sensing Inputs – 16-pin QFN, 16-pin SOIC
- 16 Sensing Inputs – 24-pin QFN
- 24 Sensing Inputs – 30-pin WLCSP
- 25 Sensing Inputs – 32-pin QFN
- 31 Sensing Inputs – 48-pin QFN
C2952768 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

