Infineon/CYPRESS CY8C4024LQI-S403T
| Manufacturer | |
| MPN | CY8C4024LQI-S403T |
| LCSC Part # | C2952637 |
| Packaging | UFQFN-40-EP |
| Customer # | |
| Key Attributes | ARM Cortex-M0+ 32 Bit 24MHz UFQFN-40-EP Microcontrollers RoHS |
| Datasheet | Infineon/CYPRESS CY8C4024LQI-S403T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | UFQFN-40-EP | |
| ADC (Bit) | 10bit | |
| Number of I/O | 34 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | UFQFN-40-EP | |
| ADC (Bit) | 10bit | |
| Number of I/O | 34 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
Introduction
PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0+ CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC™ 4000S product family is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. PSoC™ 4000S products are upward compatible with members of the PSoC™ 4 platform for new applications and design needs.
Features
- 32-bit MCU subsystem - 48-MHz Arm® Cortex®-M0+ CPU with single-cycle multiply - Up to 32 KB of flash with read accelerator - Up to 4 KB of SRAM
- Programmable analog - Single-slope 10-bit ADC function provided by Capacitance sensing block - Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin - Two low-power comparators that operate in Deep Sleep low-power mode
- Programmable digital - Programmable logic blocks allowing boolean operations to be performed on port inputs and outputs
- Low-power 1.71-V to 5.5-V operation - Deep Sleep mode with operational analog and 2.5 μA digital system current
- Capacitive sensing: Capacitive sigma-delta provides best-in-class signal-to-noise ratio (SNR) (>5:1) and water tolerance; Infineon-supplied software component makes capacitive sensing design easy; Automatic hardware tuning (SmartSense)
- LCD drive capability - LCD segment drive capability on GPIOs
- Serial communication: Two independent run-time reconfigurable serial communication blocks (SCBs) with re-configurable I²C, SPI, or UART functionality
- Timing and pulse-width modulation - Five 16-bit timer/counter/pulse-width modulator (TCPWM) blocks - Center-aligned, edge, and pseudo-random modes - Comparator-based triggering of kill signals for motor drive and other high-reliability digital logic applications
- Up to 36 programmable GPIO pins: 48-pin TQFP, 40-pin QFN, 32-pin QFN, 24-pin QFN, 32-pin TQFP, and 25-ball WLCSP packages; Any GPIO pin can be CAPSENSE™, analog, or digital; Drive modes, strengths, and slew rates are programmable
- Clock sources - 32-kHz watch crystal oscillator (WCO) - ±2% internal main oscillator (IMO) - 32-kHz internal low-power oscillator (ILO)
- PSoC™ Creator design environment: Integrated development environment (IDE) provides schematic design entry and build, with analog and digital automatic routing; Application programming interface (API) components for all fixed-function and programmable peripherals
- Industry-standard tool compatibility - After schematic entry, development can be done with Arm®-based industry-standard development tools
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1136 | $ 0.11 |
| 200+ | $ 0.044 | $ 8.80 |
| 500+ | $ 0.0424 | $ 21.20 |
| 1,000+ | $ 0.0417 | $ 41.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | UFQFN-40-EP | |
| ADC (Bit) | 10bit | |
| Number of I/O | 34 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | UFQFN-40-EP | |
| ADC (Bit) | 10bit | |
| Number of I/O | 34 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
Introduction
PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0+ CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC™ 4000S product family is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. PSoC™ 4000S products are upward compatible with members of the PSoC™ 4 platform for new applications and design needs.
Features
- 32-bit MCU subsystem - 48-MHz Arm® Cortex®-M0+ CPU with single-cycle multiply - Up to 32 KB of flash with read accelerator - Up to 4 KB of SRAM
- Programmable analog - Single-slope 10-bit ADC function provided by Capacitance sensing block - Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin - Two low-power comparators that operate in Deep Sleep low-power mode
- Programmable digital - Programmable logic blocks allowing boolean operations to be performed on port inputs and outputs
- Low-power 1.71-V to 5.5-V operation - Deep Sleep mode with operational analog and 2.5 μA digital system current
- Capacitive sensing: Capacitive sigma-delta provides best-in-class signal-to-noise ratio (SNR) (>5:1) and water tolerance; Infineon-supplied software component makes capacitive sensing design easy; Automatic hardware tuning (SmartSense)
- LCD drive capability - LCD segment drive capability on GPIOs
- Serial communication: Two independent run-time reconfigurable serial communication blocks (SCBs) with re-configurable I²C, SPI, or UART functionality
- Timing and pulse-width modulation - Five 16-bit timer/counter/pulse-width modulator (TCPWM) blocks - Center-aligned, edge, and pseudo-random modes - Comparator-based triggering of kill signals for motor drive and other high-reliability digital logic applications
- Up to 36 programmable GPIO pins: 48-pin TQFP, 40-pin QFN, 32-pin QFN, 24-pin QFN, 32-pin TQFP, and 25-ball WLCSP packages; Any GPIO pin can be CAPSENSE™, analog, or digital; Drive modes, strengths, and slew rates are programmable
- Clock sources - 32-kHz watch crystal oscillator (WCO) - ±2% internal main oscillator (IMO) - 32-kHz internal low-power oscillator (ILO)
- PSoC™ Creator design environment: Integrated development environment (IDE) provides schematic design entry and build, with analog and digital automatic routing; Application programming interface (API) components for all fixed-function and programmable peripherals
- Industry-standard tool compatibility - After schematic entry, development can be done with Arm®-based industry-standard development tools
C2952637 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CY8C4125LQI-S423T | Infineon/CYPRESS | UFQFN-40-EP | 20 | $ 1.5782 | ||
| CY8C4124LQI-S413 | Infineon/CYPRESS | UFQFN-40-EP | 29 | $ 3.024 | ||
| CY8C4146LQI-S433 | Infineon/CYPRESS | UFQFN-40-EP | 15 | $ 5.6281 | ||
| CY8C4024LQI-S403 | Infineon/CYPRESS | UFQFN-40-EP | 0 | $ 0.1098 | ||
| CY8C4124LQI-S413T | Infineon/CYPRESS | UFQFN-40-EP | 0 | $ 0.1813 | ||
| CY8C4024LQI-S413T | Infineon/CYPRESS | UFQFN-40-EP | 0 | $ 0.1629 | ||
| CY8C4146LQI-S423T | Infineon/CYPRESS | UFQFN-40-EP | 0 | $ 0.2054 |

