Infineon/CYPRESS CY7C65213-32LTXIT
| Manufacturer | |
| MPN | CY7C65213-32LTXIT |
| LCSC Part # | C2952512 |
| Packaging | VFQFN-32-EP |
| Customer # | |
| Key Attributes | USB-UART LP Bridge Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | VFQFN-32-EP | |
| Features | Hardware flow control support;Programmable baud rate;Power-on reset;Low-power mode;Wake-up function;FIFO buffer;Built-in clock generator | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.15V~5.25V | |
| Applications Function | USB to UART | |
| Data Rate | 3Mbps | |
| USB Protocol | USB 2.0 | |
| Number of Channels | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
USB-UART LP Bridge controller (CY7C65213 and CY7C65213A) is fully compliant with the USB 2.0 specification, USB-IF Test-ID (TID) 40860041. CY7C65213/CY7C65213A is a fully integrated USB-to-UART bridge that provides a simple method to upgrade UART-based devices to USB with a minimal number of components.
Features
AI Translation
- USB 2.0 certified, Full-Speed (12 Mbps)
- Supports communication driver class (CDC), personal health care device class (PHDC), and vendor-device class
- Battery charger detection (BCD) compliant with USB Battery Charging Specification Rev. 1.2 (peripheral detect only)
- Integrated USB termination resistors
- Single-channel configurable UART interfaces
- Supports 2-pin, 4-pin, 6-pin, 8-pin UART interface
- Data rates up to 3 Mbps
- 256 bytes for each transmit and receive buffer
- Data format: 7 or 8 data bits, 1 or 2 stop bits, No parity, even, odd, mark, or space parity
- Supports parity, overrun, and framing errors
- Supports flow control using CTS, RTS, DTR, DSR
- Supports UART break signal
- CY7C65213 supports single channel RS232/RS422 interfaces whereas CY7C65213A supports RS232/RS422/RS485 interfaces
- General-purpose input/output (GPIO): 8 pins
- Supports unique serial number feature for each device, which fixes the COM port number permanently when USB-UART LP Bridge controller device plugs in
- Configuration utility (Windows) to configure the following: Vendor ID (VID), Product ID (PID), and Product and Manufacturer descriptors, UART, Charger detection, GPIO
- Driver support for VCOM and DLL
- Windows 10: 32- and 64-bit versions
- Windows 8.1: 32- and 64-bit versions
- Windows 8: 32- and 64-bit versions
- Windows 7: 32- and 64-bit versions
- Windows Vista: 32- and 64-bit versions
- Windows XP: 32- and 64-bit versions
- Windows CE
- Mac OS-X: 10.6, and later versions
- Linux: Kernel version 2.6.35 and later versions
- Android: Gingerbread and later versions
- 512-byte flash for storing configuration parameters
- Clocking: Integrated 48-MHz clock oscillator
- USB suspend mode for low power
- Supports bus-/self-powered configurations
- Compatible with USB 2.0 and USB 3.0 host controllers
- Operating voltage: 1.71 to 5.50 V
- Operating temperature: Commercial: 0 °C to 70 °C, Industrial: -40 °C to 85 °C
- ESD protection: 2.2 kV HBM
- RoHS-compliant package
- 28 -pin SSOP (10×7.5×1.65 mm, 0.65-mm pitch)
- 32 -pin QFN (5×5×1 mm, 0.5 mm pitch)
Applications
AI Translation
- Blood glucose meter
- Battery-operated devices
- USB-to-UART cables
- Enables USB connectivity in legacy peripherals with UART
- Point-of-Sale (POS) terminals
- Industrial and T&M (Test and Measurement) devices
In-Stock: 44
44 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9866 | $ 2.99 |
| 10+ | $ 2.9166 | $ 29.17 |
| 30+ | $ 2.871 | $ 86.13 |
| 100+ | $ 2.8238 | $ 282.38 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | VFQFN-32-EP | |
| Features | Hardware flow control support;Programmable baud rate;Power-on reset;Low-power mode;Wake-up function;FIFO buffer;Built-in clock generator | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.15V~5.25V | |
| Applications Function | USB to UART | |
| Data Rate | 3Mbps | |
| USB Protocol | USB 2.0 | |
| Number of Channels | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
USB-UART LP Bridge controller (CY7C65213 and CY7C65213A) is fully compliant with the USB 2.0 specification, USB-IF Test-ID (TID) 40860041. CY7C65213/CY7C65213A is a fully integrated USB-to-UART bridge that provides a simple method to upgrade UART-based devices to USB with a minimal number of components.
Features
AI Translation
- USB 2.0 certified, Full-Speed (12 Mbps)
- Supports communication driver class (CDC), personal health care device class (PHDC), and vendor-device class
- Battery charger detection (BCD) compliant with USB Battery Charging Specification Rev. 1.2 (peripheral detect only)
- Integrated USB termination resistors
- Single-channel configurable UART interfaces
- Supports 2-pin, 4-pin, 6-pin, 8-pin UART interface
- Data rates up to 3 Mbps
- 256 bytes for each transmit and receive buffer
- Data format: 7 or 8 data bits, 1 or 2 stop bits, No parity, even, odd, mark, or space parity
- Supports parity, overrun, and framing errors
- Supports flow control using CTS, RTS, DTR, DSR
- Supports UART break signal
- CY7C65213 supports single channel RS232/RS422 interfaces whereas CY7C65213A supports RS232/RS422/RS485 interfaces
- General-purpose input/output (GPIO): 8 pins
- Supports unique serial number feature for each device, which fixes the COM port number permanently when USB-UART LP Bridge controller device plugs in
- Configuration utility (Windows) to configure the following: Vendor ID (VID), Product ID (PID), and Product and Manufacturer descriptors, UART, Charger detection, GPIO
- Driver support for VCOM and DLL
- Windows 10: 32- and 64-bit versions
- Windows 8.1: 32- and 64-bit versions
- Windows 8: 32- and 64-bit versions
- Windows 7: 32- and 64-bit versions
- Windows Vista: 32- and 64-bit versions
- Windows XP: 32- and 64-bit versions
- Windows CE
- Mac OS-X: 10.6, and later versions
- Linux: Kernel version 2.6.35 and later versions
- Android: Gingerbread and later versions
- 512-byte flash for storing configuration parameters
- Clocking: Integrated 48-MHz clock oscillator
- USB suspend mode for low power
- Supports bus-/self-powered configurations
- Compatible with USB 2.0 and USB 3.0 host controllers
- Operating voltage: 1.71 to 5.50 V
- Operating temperature: Commercial: 0 °C to 70 °C, Industrial: -40 °C to 85 °C
- ESD protection: 2.2 kV HBM
- RoHS-compliant package
- 28 -pin SSOP (10×7.5×1.65 mm, 0.65-mm pitch)
- 32 -pin QFN (5×5×1 mm, 0.5 mm pitch)
Applications
AI Translation
- Blood glucose meter
- Battery-operated devices
- USB-to-UART cables
- Enables USB connectivity in legacy peripherals with UART
- Point-of-Sale (POS) terminals
- Industrial and T&M (Test and Measurement) devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



