Infineon/CYPRESS CYW43362KUBGT
| Manufacturer | |
| MPN | CYW43362KUBGT |
| LCSC Part # | C2952357 |
| Packaging | WLBGA-69 |
| Customer # | |
| Key Attributes | IC RF WiFi WLBGA-69 |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | WLBGA-69 | |
| Data Rate | 72Mbps | |
| Sensitivity | -97dBm | |
| Frequency Range | - | |
| Typical Application Frequency | 2.4GHz | |
| Output Power | 18.5dBm | |
| Interface Type | JTAG;SPI;UART | |
| Receive Current | 52mA | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 1.2V~3.3V | |
| Current Of Transmitting | 260mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1523 | $ 3.15 |
| 10+ | $ 3.0792 | $ 30.79 |
| 30+ | $ 3.0294 | $ 90.88 |
| 100+ | $ 2.9795 | $ 297.95 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | WLBGA-69 | |
| Data Rate | 72Mbps | |
| Sensitivity | -97dBm | |
| Frequency Range | - | |
| Typical Application Frequency | 2.4GHz | |
| Output Power | 18.5dBm | |
| Interface Type | JTAG;SPI;UART | |
| Receive Current | 52mA | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 1.2V~3.3V | |
| Current Of Transmitting | 260mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

