TDK NLV32T-471J-EFD
| Manufacturer | |
| MPN | NLV32T-471J-EFD |
| LCSC Part # | C295218 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 470uH 25mA 40Ω 1210 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 25mA | |
| Inductance | 470uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 40Ω | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 25mA |
| Type | Description | |
|---|---|---|
| Inductance | 470uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 40Ω | |
| Current - Saturation(Isat) | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0826 | $ 0.08 |
| 10+ | $ 0.0661 | $ 0.66 |
| 30+ | $ 0.0578 | $ 1.73 |
| 100+ | $ 0.0516 | $ 5.16 |
| 500+ | $ 0.0467 | $ 23.35 |
| 1,000+ | $ 0.0442 | $ 44.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 25mA | |
| Inductance | 470uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 40Ω | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 25mA |
| Type | Description | |
|---|---|---|
| Inductance | 470uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 40Ω | |
| Current - Saturation(Isat) | - |
Report an ErrorShow similar products (0) >
C295218 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



