TDK NLV25T-068J-EF
| Manufacturer | |
| Mfr. Part # | NLV25T-068J-EF |
| LCSC Part # | C295175 |
| Package | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 68nH 320mA 650mΩ 1008 |
| Description | 320mA 68nH 650mΩ Magnetic Shielded Inductor ±5% 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
122,697
122,697
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0317 | $ 0.03 |
10+ | $ 0.0277 | $ 0.28 |
30+ | $ 0.0258 | $ 0.77 |
100+ | $ 0.0243 | $ 2.43 |
500+ | $ 0.0231 | $ 11.55 |
1,000+ | $ 0.0225 | $ 22.50 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$