LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS S25FL064LABMFI013 product image
  • S25FL064LABMFI013 thumbnail 1
  • S25FL064LABMFI013 thumbnail 2
  • S25FL064LABMFI013 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon/CYPRESS S25FL064LABMFI013RoHS

Manufacturer
MPN
S25FL064LABMFI013
LCSC Part #
C2951282
Packaging
SOIC-8
Customer #
Key Attributes
64 Mb FL-L flash SPI multi-I/O
Datasheetpdf iconInfineon/CYPRESS S25FL064LABMFI013
In-Stock: 64
64 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3687$ 3.37
10+$ 2.916$ 29.16
30+$ 2.6474$ 79.42
100+$ 2.3755$ 237.55
500+$ 2.2501$ 1125.05
1,000+$ 2.1931$ 2193.10
Standard Packaging2100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerInfineon/CYPRESS
PackagingSOIC-8
Voltage - Supply2.7V~3.6V
Memory Size64Mbit
Operating temperature-40℃~+85℃
Program / Erase Cycles100,000 cycles
Clock Frequency108MHz
FeaturesWrite enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection
Data Retention - TDR (Year)20 Years
Standby Supply Current20uA
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2100
Sales UnitPiece

Introduction

AI Translation

The FL-L family devices are flash non-volatile memory products using: • Floating gate technology • 65-nm process lithography

The FL-L family connects to a host system via a serial peripheral interface (SPI). Traditional SPI single bit serial input and output (single I/O or SIO) is supported as well as optional two bit (Dual I/O or DIO) and four bit wide Quad I/O (QIO), and Quad Peripheral Interface (QPI) commands. In addition, there are Double Data Rate (DDR) Read commands for QIO and QPI that transfer address and read data on both edges of the clock.

The architecture features a page programming buffer that allows up to 256 bytes to be programmed in one operation and provides individual 4 KB sector, 32 KB half block sector, 64 KB block sector, or entire chip erase.

By using FL-L family devices at the higher clock rates supported, with Quad commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR Flash memories, while reducing signal count dramatically.

The FL-L family products offer high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. Provides an ideal storage solution for systems with limited space, signal connections, and power. These memories offer flexibility and performance well beyond ordinary serial flash devices. They are ideal for code shadowing to RAM, executing code directly (XIP), and storing re-programmable data.

Features

AI Translation
  • Serial peripheral interface (SPI) with multi-I/O
  • Clock polarity and phase modes 0 and 3
  • Double data rate (DDR) option
  • Quad peripheral interface (QPI) option
  • Extended addressing: 24- or 32- bit address options
  • Serial command subset and footprint compatible with S25FL-A, S25FL1-K, S25FL-P, S25FL-S, and S25FS-S SPI families
  • Multi I/O command subset and footprint compatible with S25FL-P, S25FL-S and S25FS-S SPI families
  • Commands: Normal, Fast, Dual I/O, Quad I/O, DualO, QuadO, DDR Quad I/O
  • Modes: Burst wrap, Continuous (XIP), QPI
  • Serial flash discoverable parameters (SFDP) for configuration information
  • 256-bytes page programming buffer
  • Program suspend and resume
  • Uniform 4 KB sector erase
  • Uniform 32 KB half block erase
  • Uniform 64 KB block erase
  • Chip erase
  • Erase suspend and resume
  • 100,000 program-erase cycles, minimum
  • Status and Configuration Register protection
  • Four Security Regions of 256-bytes each outside the main flash array
  • Legacy block protection: Block range
  • Individual and region protection
  • Individual block lock: Volatile individual sector/block
  • Pointer region: Non-volatile sector/block range
  • Power supply lock-down, password, or permanent protection of Security Regions 2 and 3 and pointer region
  • 65-nm floating gate technology
  • Single supply voltage with CMOS I/O: 2.7 V to 3.6 V
  • Temperature range / grade:
    • Industrial -40℃ to +85℃
    • Industrial Plus -40℃ to +105℃
    • Automotive, AEC-Q100 grade 3 -40℃ to +85℃
    • Automotive, AEC-Q100 grade 2 -40℃ to +105℃
    • Automotive, AEC-Q100 grade 1 -40℃ to +125℃
  • Packages (all Pb-free):
    • 8-lead SOIC 208 mil (SOC008)
    • 16-lead SOIC 300 mil (SO3016)
    • USON 4x4 mm (UNF008)
    • WSON 5x6 mm (WND008)
    • BGA-24 6x8 mm
    • 5x5 ball (FAB024) footprint
    • 4x6 ball (FAC024) footprint
  • Known good die (KGD) and known tested die