TDK NLV32T-221J-EF
| Manufacturer | |
| Mfr. Part # | NLV32T-221J-EF |
| LCSC Part # | C295114 |
| Package | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 220uH 50mA 21Ω 1210 |
| Description | 220uH Magnetic Shielded Inductor 1210 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
8,660 
8,660
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0632 $ 0.0620 | $ 0.62 |
100+ | $ 0.0503 $ 0.0493 | $ 4.93 |
300+ | $ 0.0438 $ 0.0430 | $ 12.90 |
2,000+ | $ 0.039 $ 0.0383 | $ 76.60 |
4,000+ | $ 0.0351 $ 0.0344 | $ 137.60 |
10,000+ | $ 0.0332 $ 0.0326 | $ 326.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$