LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS W42C31-04G product image
Images for reference only

Infineon/CYPRESS W42C31-04G

Manufacturer
MPN
W42C31-04G
LCSC Part #
C2951073
Packaging
SOIC-8
Customer #
Key Attributes
69MHz 4.5V~5.5V 1 SOIC-8 Clock Generators, PLLs, Frequency Synthesizers
DatasheetInfineon/CYPRESS W42C31-04G
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0973$ 0.10
200+$ 0.0377$ 7.54
500+$ 0.0364$ 18.20
1,000+$ 0.0357$ 35.70
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerInfineon/CYPRESS
PackagingSOIC-8
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
Output Frequency(Max)69MHz
Voltage - Supply4.5V~5.5V
Interface-
Period Jitter, Peak-to-Peak300ps;-
Phase Offset-
Features-
Input-
Output Level-
Phase Jitter-
Number of Outputs1

Introduction

AI Translation

The W42C31-04 incorporates the latest advances in PLL spread spectrum frequency synthesizer techniques. By frequency modulating the output with a low-frequency carrier, EMI is greatly reduced. Use of this technology allows systems to pass increasingly difficult EMI testing without resorting to costly shielding or redesign. In a system, not only is EMI reduced in the various clock lines, but also in all signals which are synchronized to the clock. Therefore, the benefits of using this technology increase with the number of address and data lines in the system. The W42C31-04 uses a phase-locked loop (PLL) to frequency modulate an input clock. The result is an output clock whose frequency is slowly swept over a narrow band near the input signal. Because the modulating frequency is typically 1000 times slower than the fundamental clock, the spread spectrum process has little impact on system performance.

Features

AI Translation
  • Maximized EMI suppression using Cypress’s Spread Spectrum technology
  • Generates a spread spectrum 2.3X copy of the input
  • Integrated loop filter components
  • Operates with a 5V supply
  • Low power CMOS design
  • Available in 8-pin SOIC (Small Outline Integrated Circuit)