LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY62128ELL-45ZAXI product image
  • CY62128ELL-45ZAXI thumbnail 1
  • CY62128ELL-45ZAXI thumbnail 2
  • CY62128ELL-45ZAXI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon/CYPRESS CY62128ELL-45ZAXIRoHS

Manufacturer
MPN
CY62128ELL-45ZAXI
LCSC Part #
C2950636
Packaging
TFSOP-32
Customer #
Key Attributes
1-Mbit (128 K × 8) Static RAM
Datasheetpdf iconInfineon/CYPRESS CY62128ELL-45ZAXI
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1672$ 3.17
10+$ 3.0866$ 30.87
30+$ 3.0338$ 91.01
100+$ 2.9795$ 297.95
Standard Packaging468/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerInfineon/CYPRESS
PackagingTFSOP-32
Memory Size1Mbit
Voltage - Supply4.5V~5.5V
Operating temperature-40℃~+85℃
Access Time45ns
FeaturesAuto power-down function
Current - Supply16mA
Standby Supply Current4uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging468
Sales UnitPiece

Introduction

AI Translation

The CY62128E is a high performance CMOS static RAM organized as 128K words by 8 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life™ (MoBL®) in portable applications. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling. Placing the device into standby mode reduces power consumption by more than 99 percent when deselected (CE1 HIGH or CE2 LOW). The eight input and output pins I/O0 through I/O7 are placed in a high impedance state when the device is deselected (CE1 HIGH or CE2 LOW), the outputs are disabled (OE HIGH), or a write operation is in progress (CE1 LOW and CE2 HIGH and WE LOW).

Features

AI Translation
  • Very high speed: 45 ns
  • Temperature ranges
    • Industrial: -40℃ to +85℃
    • Automotive-A: -40℃ to +85℃
    • Automotive-E: -40℃ to +125℃
  • Voltage range: 4.5 V to 5.5 V
  • Pin compatible with CY62128B
  • Ultra low standby power
    • Typical standby current: 1 μA
    • Maximum standby current: 4 μA (Industrial)
  • Ultra low active power
    • Typical active current: 1.3 mA at f = 1 MHz
  • Easy memory expansion with CE1, CE2, and OE features
  • Automatic power down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • Offered in standard Pb-free 32-pin STSOP, 32-pin SOIC, and 32-pin thin small outline package (TSOP) Type I packages