SEMIWARE SMBJ8.0CA
| Hersteller | SEMIWAREAsian Brands |
| Herst.-Teilenr. | SMBJ8.0CA |
| LCSC-Nr. | C294894 |
| Verp. | DO-214AA(SMB) |
| Kundennummer | |
| Hauptmerkm. | TVS DIODE 8VWM 13.6VC DO-214AA(SMB) |
| Datenblatt | SEMIWARE SMBJ8.0CA |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | SEMIWARE | |
| Verp. | DO-214AA(SMB) | |
| Clamping Voltage | 13.6V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 44.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 8.89V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 50uA | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | SEMIWARE | |
| Verp. | DO-214AA(SMB) | |
| Clamping Voltage | 13.6V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 44.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 8.89V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 50uA | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The SMBJ series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Merkmale
KI-Übersetzung
- Low profile package
- Ideal for automated placement
- Available in uni - directional and Bi - directional
- 600W peak pulse power capability with a 10/1000 μs waveform
- For surface mounted applications to optimize board space
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
Anwendungen
KI-Übersetzung
- Protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | SEMIWARE | |
| Verp. | DO-214AA(SMB) | |
| Clamping Voltage | 13.6V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 44.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 8.89V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 50uA | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | SEMIWARE | |
| Verp. | DO-214AA(SMB) | |
| Clamping Voltage | 13.6V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 44.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 8.89V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 50uA | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The SMBJ series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Merkmale
KI-Übersetzung
- Low profile package
- Ideal for automated placement
- Available in uni - directional and Bi - directional
- 600W peak pulse power capability with a 10/1000 μs waveform
- For surface mounted applications to optimize board space
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
Anwendungen
KI-Übersetzung
- Protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications
C294894 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



