SEMIWARE SMBJ5.0CA
| Manufacturer | SEMIWAREAsian Brands |
| MPN | SMBJ5.0CA |
| LCSC Part # | C294889 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 9.2VC DO-214AA(SMB) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMIWARE | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 9.2V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 65.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 800uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMIWARE | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 9.2V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 65.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 800uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SMBJ series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- Low profile package
- Ideal for automated placement
- Available in uni - directional and Bi - directional
- 600W peak pulse power capability with a 10/1000 μs waveform
- For surface mounted applications to optimize board space
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
Applications
AI Translation
- Protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications
Not available now
Minimum: 10Multiple: 10Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMIWARE | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 9.2V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 65.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 800uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMIWARE | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 9.2V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 65.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 800uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SMBJ series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- Low profile package
- Ideal for automated placement
- Available in uni - directional and Bi - directional
- 600W peak pulse power capability with a 10/1000 μs waveform
- For surface mounted applications to optimize board space
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
Applications
AI Translation
- Protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications
C294889 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



