KEC KIA7805AF-RTH/P
| Manufacturer | |
| MPN | KIA7805AF-RTH/P |
| LCSC Part # | C294630 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | 5V Positive Fixed DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | KEC | |
| Packaging | DPAK | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -30℃~+150℃@(Tj) | |
| Supply Current (Iq) | 4.2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1A | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | KEC | |
| Packaging | DPAK | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -30℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 4.2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1A | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Internal Thermal Overload Protection.
- Internal Short Circuit Current Limiting.
- Output Current up to 1A
- Satisfies IEC-65 Specification. (International Electronical Commission).
- Package is DPAK, TO-220
- Suitable for MLCC, Tantalum and Low ESR Electrolytic Capacitors.
- Suffix U : Qualified to AEC-Q100 ex) KIA78**AF-RTF/PU
Applications
AI Translation
- Voltage boost by use of zener diode
- Voltage boost by use of resistor
- Adjustable output regulator
- CURRENT BOOST REGULATOR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1959 | $ 0.20 |
| 10+ | $ 0.1555 | $ 1.56 |
| 30+ | $ 0.1382 | $ 4.15 |
| 100+ | $ 0.1166 | $ 11.66 |
| 500+ | $ 0.1069 | $ 53.45 |
| 1,000+ | $ 0.0891 | $ 89.10 |
| 3,000+ | $ 0.0879 | $ 263.70 |
| 6,000+ | $ 0.087 | $ 522.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | KEC | |
| Packaging | DPAK | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -30℃~+150℃@(Tj) | |
| Supply Current (Iq) | 4.2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1A | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | KEC | |
| Packaging | DPAK | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -30℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 4.2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1A | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Internal Thermal Overload Protection.
- Internal Short Circuit Current Limiting.
- Output Current up to 1A
- Satisfies IEC-65 Specification. (International Electronical Commission).
- Package is DPAK, TO-220
- Suitable for MLCC, Tantalum and Low ESR Electrolytic Capacitors.
- Suffix U : Qualified to AEC-Q100 ex) KIA78**AF-RTF/PU
Applications
AI Translation
- Voltage boost by use of zener diode
- Voltage boost by use of resistor
- Adjustable output regulator
- CURRENT BOOST REGULATOR
C294630 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KIA7805AF-RTF/PQ | KEC | DPAK | 1,245 | $ 0.2098 | ||
| L78M05AGT | GREENMICRO | TO-252-2 | 900 | $ 0.073 | ||
| LM78M05ADT/TR | HGSEMI | TO-252 | 1,555 | $ 0.138 | ||
| LM78M05ACDT/TR | HGSEMI | TO-252-2 | 1,325 | $ 0.1353 | ||
| MC7805CDTG | onsemi | DPAK | 300 | $ 0.3981 | ||
| L7805MDTR(XBLW) | XBLW | TO-252-2L | 11,370 | $0.1140 $0.1199 | ||
| CJ78D05 | JSCJ | TO-252-2L | 91,965 | $ 0.1741 | ||
| 78D05L | UMW | TO-252-2 | 10,280 | $ 0.1156 | ||
| 78M05 | UMW | TO-252 | 574,125 | $ 0.1052 | ||
| 78D05AL-TN3-R | UTC | TO-252-2(DPAK) | 1,450 | $ 0.1627 | ||
| NJM7805SDL1-TE1 | Nisshinbo Micro Devices Inc. | TO-252 | 143 | $ 1.0823 | ||
| MC7805BDTG | onsemi | DPAK | 3,070 | $ 0.3054 | ||
| 78M05B | Slkor | TO-252 | 2,050 | $ 0.1416 | ||
| NJM78M05DL1A-TE1 | JRC | TO-252 | 11 | $ 0.4354 | ||
| CJ7805 3% | JSCJ | TO-252-2(DPAK) | 37,250 | $ 0.2339 | ||
| MC7805BDT(TOKMAS) | Tokmas | TO-252-2(DPAK) | 2,165 | $ 0.1634 | ||
| PJ78D05TE | PJSEMI | TO-252 | 70 | $ 0.1677 | ||
| KIA7805AF-RTF/P | KEC | TO-252-2(DPAK) | 0 | $ 0.2664 | ||
| 78D05AAL-TN3-R | UTC | TO-252 | 0 | $ 0.1703 | ||
| MC7805ECDTX | onsemi | DPAK | 0 | $ 0.4247 |
