LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC245ABQ,115 product image
  • 74LVC245ABQ,115 thumbnail 1
  • 74LVC245ABQ,115 thumbnail 2
  • 74LVC245ABQ,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74LVC245ABQ,115RoHS

Manufacturer
MPN
74LVC245ABQ,115
LCSC Part #
C294612
Packaging
DHVQFN-20(2.5x4.5)
Customer #
Key Attributes
Octal bus transceiver; 3-state
Datasheetpdf iconNexperia 74LVC245ABQ,115
In-Stock: 2,665
2,665 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.307$ 1.54
50+$ 0.2415$ 12.08
150+$ 0.2134$ 32.01
500+$ 0.1784$ 89.20
3,000+$ 0.1628$ 488.40
6,000+$ 0.1534$ 920.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingDHVQFN-20(2.5x4.5)
Input typeSchmitt trigger
Voltage - Supply1.2V~3.6V
Output TypeTri-State
Current - Output High(IOH)24mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)24mA
Number of Bits per Element8
Channel TypeBidirectional
FeaturesOutput enable;Level shifting;Power-off isolation
Number of Elements1
Propagation Delay2.9ns@3.3V,50pF
Quiescent Current40uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC245A; 74LVCH245A is an 8-bit transceiver with 3-state outputs. The device features an output enable (OE) and send/receive (DIR) for direction control. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low-power consumption
  • Direct interface with TTL levels
  • Overvoltage tolerant inputs to 5.5 V
  • Bus hold on all data inputs (74LVCH245A only)
  • IOFF circuitry provides partial Power-down mode operation
  • Complies with JEDEC standard: JESD8-7A (1.65 V to 1.95 V), JESD8-5A (2.3 V to 2.7 V), JESD8-C/JESD36 (2.7 V to 3.6 V)
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃