LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP3421A0T-E/CH product image
  • MCP3421A0T-E/CH thumbnail 1
  • MCP3421A0T-E/CH thumbnail 2
  • MCP3421A0T-E/CH thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP MCP3421A0T-E/CHRoHS

Manufacturer
MPN
MCP3421A0T-E/CH
LCSC Part #
C29454
Packaging
SOT-23-6
Customer #
Key Attributes
18-Bit Analog-to-Digital Converter with I2C Interface and On-Board Reference
Datasheetpdf iconMICROCHIP MCP3421A0T-E/CH

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerMICROCHIP
PackagingSOT-23-6
Operating Temperature-40℃~+125℃
InterfaceI2C
Quiescent Current (Iq)145uA
Voltage - Supply2.7V~5.5V
Number of Channels1
Integral non - linearity-
Clock/OscillatorBuilt-in
Clock Frequency-
FeaturesPower-on reset;Soft reset
Voltage ReferenceBuilt-in
Resolution(Bits)3.75Hz;18
S/N Ratio-
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

A single channel low-noise, high accuracy ΔΣ A/D converter with differential inputs and up to 18 bits of resolution in a small SOT-23-6 package. The on-board precision 2.048V reference voltage enables an input range of ±2.048 V differentially (Δvoltage = 4.096 V). The device uses a two-wire I²C compatible serial interface and operates from a single 2.7V to 5.5V power supply. The device performs conversion at rates of 3.75, 15, 60, or 240 samples per second (SPS) depending on the user controllable configuration bit settings using the two-wire I²C serial interface. It has an on-board programmable gain amplifier (PGA). The user can select the PGA gain of ×1, ×2, ×4, or ×8 before the analog-to-digital conversion takes place. This allows the device to convert a smaller input signal with high resolution. The device has two conversion modes: (a) Continuous mode and (b) One-Shot mode. In One-Shot mode, the device enters a low current standby mode automatically after one conversion. This reduces current consumption greatly during idle periods. The device can be used for various high accuracy analog-to-digital data conversion applications where design simplicity, low power, and small footprint are major considerations.

Features

AI Translation
  • 18-bit ΔΣ ADC in a SOT-23-6 package
  • Differential input operation
  • Self calibration of Internal Offset and Gain per each conversion
  • On-board Voltage Reference: - Accuracy: 2.048V±0.05% - Drift: 5 ppm/℃
  • On-board Programmable Gain Amplifier (PGA): - Gains of 1,2,4 or 8
  • On-board Oscillator
  • INL: 10 ppm of FSR (FSR = 4.096V/PGA)
  • Programmable Data Rate Options: - 3.75 SPS (18 bits) - 15 SPS (16 bits) - 60 SPS (14 bits) - 240 SPS (12 bits)
  • One-Shot or Continuous Conversion Options
  • Low current consumption: - 145 μA typical (VDD = 3Vs, Continuous Conversion) - 39 μA typical (VDD = 3Vs, One-Shot Conversion with 1 SPS)
  • Supports I²C Serial Interface: - Standard, Fast and High Speed Modes
  • Single Supply Operation: 2.7V to 5.5V
  • Extended Temperature Range: -40℃ to 125℃

Applications

AI Translation
  • Portable Instrumentation
  • Weigh Scales and Fuel Gauges
  • Temperature Sensing with RTD, Thermistor, and Thermocouple
  • Bridge Sensing for Pressure, Strain, and Force.
In-Stock: 12,618
12,618 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5242$ 1.52
10+$ 1.3086$ 13.09
30+$ 1.1578$ 34.73
100+$ 1.101$ 110.10
500+$ 1.0362$ 518.10
1,000+$ 1.0102$ 1010.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$