VT(Vertical Technology) VT1C221M-CRE77
| Manufacturer |
VT(Vertical Technology)
Asian Brands |
| Mfr. Part # | VT1C221M-CRE77 |
| LCSC Part # | C294521 |
| Package | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 16V SMD |
| Description | 220uF ±20% 16V Aluminum Electrolytic Capacitors 1000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VT(Vertical Technology) | |
| Package | SMD,D6.3xL7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,600 
2,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.036 | $ 0.36 |
100+ | $ 0.0281 | $ 2.81 |
300+ | $ 0.0242 | $ 7.26 |
1,000+ | $ 0.021 | $ 21.00 |
5,000+ | $ 0.0186 | $ 93.00 |
10,000+ | $ 0.0174 | $ 174.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$