LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Infineon/CYPRESS S25FL128SAGBHVC00 product image
Abbildung ähnlich

Infineon/CYPRESS S25FL128SAGBHVC00

Hersteller
Herst.-Teilenr.
S25FL128SAGBHVC00
LCSC-Nr.
C2944793
Verp.
TBGA-24
Kundennummer
Hauptmerkm.
128Mbit 2.7V~3.6V 133MHz SPI TBGA-24 Memory RoHS
DatenblattInfineon/CYPRESS S25FL128SAGBHVC00
RoHS-Konformität1 Dokumente verfügbar
Alternativteile15
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.2765$ 0.28
200+$ 0.107$ 21.40
500+$ 0.1033$ 51.65
1,000+$ 0.1014$ 101.40
Standardgehäuse3380/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Memory/Memory
HerstellerInfineon/CYPRESS
Verp.TBGA-24
Operating Temperature-40℃~+105℃
FeaturesWrite enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection;ECC error correction
Memory Size128Mbit
Voltage - Supply2.7V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency133MHz
Data Retention - TDR (Year)20 Years
Page Programming Time (Tpp)250us
Standby Supply Current70uA
InterfaceSPI

Merkmale

KI-Übersetzung
  • CMOS 3.0 V core with versatile I/O
  • SPI with multi-I/O
    • SPI clock polarity and phase modes 0 and 3
    • DDR option
    • Extended addressing: 24- or 32-bit address options
    • Serial command set and footprint compatible with S25FL-A, S25FL-K, and S25FL-P SPI families
    • Multi I/O command set and footprint compatible with S25FL-P SPI family
    • READ commands
      • Normal, Fast, Dual, Quad, Fast DDR, Dual DDR, Quad DDR
      • AutoBoot - Power up or reset and execute a Normal or Quad read command automatically at a preselected address
      • Common flash interface (CFI) data for configuration information
    • Programming (1.5 MBps)
      • 256- or 512-byte page programming buffer options
      • Quad-input page programming (QPP) for slow clock systems
      • Automatic ECC-internal hardware error correction code generation with single bit error correction
    • Erase (0.5 to 0.65 MBps)
      • Hybrid sector size option - Physical set of thirty two 4-KB sectors at top or bottom of address space with all remaining sectors of 64 KB, for compatibility with prior generation S25FL devices.
      • Uniform sector option - always erase 256-KB blocks for software compatibility with higher density and future devices.
    • Cycling endurance - 100,000 program-erase cycles, minimum
    • Data retention - 20 year data retention, minimum
    • Security features
      • OTP array of 1024 bytes
      • Block protection
        • Status Register bits to control protection against program or erase of a contiguous range of sectors.
        • Hardware and software control options
      • Advanced sector protection (ASP)
        • Individual sector protection controlled by boot code or password
    • 65-nm MIRRORBIT technology with Eclipse architecture
    • Core supply voltage: 2.7 V to 3.6 V
    • I/O supply voltage: 1.65 V to 3.6 V
    • SO16 and FBGA packages
    • Temperature range/grade:
      • Industrial (-40°C to +85°C)
      • Industrial Plus (-40°C to +105°C)
      • Automotive AEC-Q100 grade 3 (-40°C to +85°C)
      • Automotive AEC-Q100 grade 2 (-40°C to +105°C)
      • Automotive AEC-Q100 grade 1 (-40°C to +125°C)
    • Packages (all Pb-free)
      • 16-lead SOIC (300 mil)
      • WSON 6×8 mm
      • BGA-24 6×8 mm
      • 5×5 ball (FAB024) and 4×6 ball (FAC024) footprint options
      • Known good die (KGD) and known tested die

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
S25FL128SAGBHVB00Infineon/CYPRESSTBGA-241$ 4.8452
S25FL128SAGBHI300Infineon/CYPRESSTBGA-2410$ 5.1023
S25FL128SAGBHIA10Infineon/CYPRESSTBGA-245$ 5.3955
S25FL128SDPBHIC00Infineon/CYPRESSTBGA-240$ 0.2928
S25FL128SAGBHIZ00Infineon/CYPRESSTBGA-240$ 0.2514
S25FL128SAGBHBB00Infineon/CYPRESSTBGA-240$ 0.3088
S25FL128SAGBHV300Infineon/CYPRESSTBGA-240$ 0.3262
S25FL128SAGBHVB03Infineon/CYPRESSTBGA-240$ 0.1654
S25FL128SAGBHIA00Infineon/CYPRESSBGA-240$ 2.7822
S25FL128SAGBHV200Infineon/CYPRESSTBGA-240$ 0.3055
S25FL128SAGBHVA00Infineon/CYPRESSTBGA-240$ 0.3059
S25FL128SAGBHIT00Infineon/CYPRESSTBGA-240$ 0.2331
S25FL128SAGBHBA03Infineon/CYPRESSTBGA-240$ 0.3213
S25FL128SAGBHI200Infineon/CYPRESSTBGA-240$ 4.344
S25FL128LAGBHV020Infineon/CYPRESSTBGA-240$ 1.8772