LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY8C4247LTI-L475 product image
Images for reference only

Infineon/CYPRESS CY8C4247LTI-L475RoHS

Manufacturer
MPN
CY8C4247LTI-L475
LCSC Part #
C2944733
Packaging
QFN-68(8x8)
Customer #
Key Attributes
Functional Features of PSoC 4200L Microcontroller
Datasheetpdf iconInfineon/CYPRESS CY8C4247LTI-L475
In-Stock: 29
29 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.0379$ 10.04
10+$ 9.5855$ 95.86
30+$ 9.3112$ 279.34
100+$ 9.0795$ 907.95
Standard Packaging2600/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerInfineon/CYPRESS
PackagingQFN-68(8x8)
DAC (Bit)8bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.71V~5.5V
EEPROM-
Program Storage Size128KB
CPU CoreARM Cortex-M0
Core Size32 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in
Number of I/O57

Introduction

AI Translation

PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC™4200L product family, based on this platform, is a combination of a microcontroller with digital programmable logic, programmable analog, programmable interconnect, secure expansion of memory off-chip, high-performance analog-to-digital conversion, opamps with Comparator mode, and standard communication and timing peripherals. The PSoC™ 4200L products will be fully compatible with members of the PSoC™ 4 platform for new applications and design needs. The programmable analog and digital subsystems allow flexibility and in-field tuning of the design.

Features

AI Translation
  • 32-bit MCU subsystem - 48 MHz Arm® Cortex®-M0 CPU with single-cycle multiply - Up to 256 kB of flash with Read Accelerator - Up to 32 kB of SRAM - DMA engine with 32 channels
  • Programmable Analog
    • Four opamps that operate in Deep Sleep mode at very low current levels
    • All opamps have reconfigurable high current pin-drive, high-bandwidth internal drive, ADC input buffering, and Comparator modes with flexible connectivity allowing input connections to any pin
    • Four current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
    • Two low-power comparators that operate in Deep Sleep mode
  • Programmable Digital
    • Eight programmable logic blocks, each with 8 Macrocells and an 8-bit data path (called universal digital blocks or UDBs)
    • Infineon-provided peripheral component library, user-defined state machines, and Verilog input
  • Low Power 1.71 V to 5.5 V operation - 20-nA Stop Mode with GPIO pin wakeup - Hibernate and Deep Sleep modes allow wakeup-time versus power trade-offs
  • Capacitive Sensing
    • Two Infineon Capacitive Sigma-Delta (CSD) blocks provide best-in-class SNR (>5;1) and water tolerance
    • Infineon-supplied software component makes capacitive sensing design easy
    • Automatic hardware tuning (SmartSense™)
  • Segment LCD Drive
    • LCD drive supported on any pin with up to a maximum of 64 outputs (common or segment)
    • Operates in Deep Sleep mode with 4 bits per pin memory
  • Serial Communication
    • Four independent run-time reconfigurable serial communication blocks (SCBs) with reconfigurable I2C, SPI, or UART functionality
    • USB Full-Speed device interface 12 Mbits/second with Battery Charger Detect capability
    • Two independent CAN blocks for industrial and automotive networking
  • Timing and Pulse-Width Modulation
    • Eight 16-bit timer/counter pulse-width modulator (TCPWM) blocks
    • Center-aligned, Edge, and Pseudo-random modes
    • Comparator-based triggering of Kill signals for motor drive and other high-reliability digital logic applications
  • Up to 98 Programmable GPIOs
    • 124-ball VFBGA, 64-pin TQFP, 48-pin TQFP, and 68-pin QFN packages
    • Any of up to 94 GPIO pins can be CAPSENSE™, analog, or digital
    • Drive modes, strengths, and slew rates are programmable
  • PSoC™ Creator Design Environment
    • Integrated Development Environment (IDE) provides schematic design entry and build (with analog and digital automatic routing)
    • Applications Programming Interface (API component) for all fixed-function and programmable peripherals
  • Industry-Standard Tool compatibility
    • After schematic entry, development can be done with Arm®-based industry-standard development tools