Infineon/CYPRESS CYUSB3035-BZXI
| Manufacturer | |
| MPN | CYUSB3035-BZXI |
| LCSC Part # | C2944649 |
| Packaging | FBGA-121 |
| Customer # | |
| Key Attributes | EZ-USB FX3S SuperSpeed USB controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | FBGA-121 | |
| Current - Supply | 200mA | |
| Voltage - Supply | 1.2V;1.8V~3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 5Gbps | |
| Features | Hardware flow control support;Programmable baud rate;Low-power mode;Wake-up function;Built-in clock generator | |
| USB Protocol | USB 3.0;USB 2.0 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 840 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Universal serial bus (USB) integration
- USB 3.0 and USB 2.0 peripherals compliant with USB 3.0 specification 1.0
- 5-Gbps USB 3.0 PHY compliant with PIPE 3.0
- High-Speed On-The-Go (HS-OTG) host and peripheral compliant with OTG Supplement Version 2.0
- Thirty-two physical endpoints
- General Programmable Interface (GPIF II) - Programmable 100-MHz GPIF II enables connectivity to a wide range of external devices - 8- and 16-bit data bus
- As many as 16 configurable control signals
- Mass storage support
- SD 3.0 (SDXC) UHS-1
- eMMC 4.41 - Two ports that can support memory card sizes up to 2TB
- Built-in RAID with support for RAID0 and RAID1
- System I/O expansion with two secure digital I/O (SDIO 3.0) ports
- Support for USB-attached storage (UAS), mass-storage class (MSC), human interface device (HID), full, and Turbo-MTP
- Fully accessible 32-bit CPU - ARM926EJ core with 200-MHz operation - 512-KB or 256-KB embedded SRAM
- Additional connectivity to the following peripherals
- I2C master controller at 1 MHz
- I2S master (transmitter only) at sampling frequencies of 8 kHz, 16 kHz, 32 kHz, 44.1 kHz, 96 kHz, and 192 kHz
- UART support of up to 4 Mbps
- SPI master at 33 MHz
- Selectable clock input frequencies - 19.2, 26, 38.4, and 52 MHz - 19.2-MHz crystal input support
- Ultra low-power in core power-down mode - Less than 60 μA with VBATT on - 20 μA with VBATT off
- Independent power domains for core and I/O - Core operation at 1.2V - I2S, UART, and SPI operation at 1.8 to 3.3 V - I²C operation at 1.2V
- 10-mm×10-mm, 0.8-mm pitch Pb-free ball grid array (BGA) package
- EZ-USB software and development kit (DVK) for easy code development
Applications
AI Translation
- Digital video camcorders
- Digital still cameras
- Printers
- Scanners
- Video capture cards
- Test and measurement equipment
- Surveillance cameras
- Personal navigation devices
- Medical imaging devices
- Video IP phones
- Portable media players
- Industrial cameras
- RAID controller
- USB Disk on Module
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 29.4774 | $ 29.48 |
| 30+ | $ 28.0173 | $ 840.52 |
Standard Packaging840/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
