LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS S25FS256SDSNFI000 product image
Images for reference only

Infineon/CYPRESS S25FS256SDSNFI000RoHS

Manufacturer
MPN
S25FS256SDSNFI000
LCSC Part #
C2944585
Packaging
WDFN-8-EP
Customer #
Key Attributes
1.7V~2V 256Mbit 133MHz SPI WDFN-8-EP Memory (ICs) RoHS
Datasheetpdf iconInfineon/CYPRESS S25FS256SDSNFI000
In-Stock: 41
41 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.2214$ 9.22
10+$ 8.0084$ 80.08
30+$ 7.2701$ 218.10
100+$ 6.6509$ 665.09
Standard Packaging676/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerInfineon/CYPRESS
PackagingWDFN-8-EP
Voltage - Supply1.7V~2V
Memory Size256Mbit
Program / Erase Cycles100,000 cycles
Clock Frequency133MHz
Data Retention - TDR (Year)20 Years
Standby Supply Current25uA
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging676
Sales UnitPiece

Features

AI Translation
  • Density - S25FS128S - 128 Mbits (16 MB) - S25FS256S - 256 Mbits (32 MB)
  • Serial peripheral interface (SPI)
    • SPI clock polarity and phase modes 0 and 3
    • Double data rate (DDR) option
    • Extended addressing: 24- or 32-bit address options
    • Serial command subset and footprint compatible with S25FL-A, S25FL-K, S25FL-P, and S25FL-S SPI families
    • Multi I/O command subset and footprint compatible with S25FL-P, and S25FL-S SPI families
  • Read
    • Commands: Normal, Fast, Dual I/O, Quad I/O, DDR Quad I/O
    • Modes: Burst Wrap, Continuous (XIP), QPI
    • Serial flash discoverable parameters (SFDP) and common flash interface (CFI), for configuration information
  • Program
    • 256- or 512-byte page programming buffer
    • Program suspend and resume
    • Automatic ECC – internal hardware error correction code generation with single-bit error correction
  • Erase
    • Hybrid sector options
      • Physical set of eight 4-KB sectors and one 32-KB sector at the top or bottom of address space with all remaining sectors of 64 KB
      • Physical set of eight 4-KB sectors and one 224-KB sector at the top or bottom of address space with all remaining sectors of 256 KB
    • Uniform sector options
      • Uniform 64-KB or 256-KB blocks for software compatibility with higher density and future devices
    • Erase suspend and resume
    • Erase status evaluation
    • 100,000 program-erase cycles, minimum
    • 20 year data retention, minimum
  • Security features
    • One-time program (OTP) array of 1024 bytes
    • Block protection:
      • Status Register bits to control protection against program or erase of a contiguous range of sectors
      • Hardware and software control options
    • Advanced sector protection (ASP)
      • Individual sector protection controlled by boot code or password
      • Option for password control of read access
  • Technology - 65-nm MIRRORBIT technology with Eclipse architecture
  • Supply voltage - 1.7 V to 2.0 V
  • Temperature range / grade
    • Industrial -40℃ to +85℃
    • Industrial Plus -40℃ to +105℃
    • Automotive AEC-Q100 grade 3 -40℃ to +85℃
    • Automotive AEC-Q100 grade 2 -40℃ to +105℃
    • Automotive AEC-Q100 grade 1 -40℃ to +125℃
  • Packages (All Pb-free)
    • 8-lead SOIC 208 mil (SOC008) — FS128S only
    • WSON 6x5 mm (WND008) - FS128S only
    • WSON 6x8 mm (WNH008)
    • 16-lead SOIC 300 mil (SO3016) — FS256S only
    • BGA-24 6x8 mm
      • 5x5 ball (FAB024) footprint
      • 4x6 ball (FAC024) footprint
    • Known good die, and known tested die