LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS S25FL128LAGNFI010 product image
  • S25FL128LAGNFI010 thumbnail 1
  • S25FL128LAGNFI010 thumbnail 2
  • S25FL128LAGNFI010 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon/CYPRESS S25FL128LAGNFI010

Manufacturer
MPN
S25FL128LAGNFI010
LCSC Part #
C2944489
Packaging
WDFN-8-EP
Customer #
Key Attributes
128Mbit 2.7V~3.6V 133MHz SPI WDFN-8-EP Memory
DatasheetInfineon/CYPRESS S25FL128LAGNFI010
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.8708$ 4.87
10+$ 4.7625$ 47.63
30+$ 4.4637$ 133.91
100+$ 4.3914$ 439.14
Standard Packaging980/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerInfineon/CYPRESS
PackagingWDFN-8-EP
Operating Temperature-40℃~+85℃
FeaturesPower-on reset;Hardware write protection;Software write protection
Memory Size128Mbit
Voltage - Supply2.7V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency133MHz
Data Retention - TDR (Year)20 Years
InterfaceSPI
Standby Supply Current20uA

Introduction

AI Translation

The FL-L family devices are flash non-volatile memory products using: Floating gate technology; 65-nm process lithography. The FL-L family connects to a host system via a serial peripheral interface (SPI). Traditional SPI single bit serial input and output (single I/O or SIO) is supported as well as optional two bit (dual I/O or DIO) and four bit wide Quad I/O (QIO) and quad peripheral interface (QPI) commands. In addition, there are double data rate (DDR) read commands for QIO and QPI that transfer address and read data on both edges of the clock. The architecture features a page programming buffer that allows up to 256-bytes to be programmed in one operation and provides individual 4KB sector, 32KB half block, 64KB block, or entire chip erase. By using FL-L family devices at the higher clock rates supported, with Quad commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memories, while reducing signal count dramatically. The FL-L family products offer high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. Provides an ideal storage solution for systems with limited space, signal connections, and power. These memories offer flexibility and performance well beyond ordinary serial flash devices. They are ideal for code shadowing to RAM, executing code directly (XIP), and storing re-programmable data.

Features

AI Translation
  • SPI with multi-I/O:
    • Clock polarity and phase modes 0 and 3
    • Double data rate (DDR) option
    • Quad peripheral interface (QPI) option
    • Extended addressing: 24- or 32-bit address options
    • Serial command subset and footprint compatible with S25FL-A, S25FL1-K, S25FL-P, S25FL-S and S25FS-S SPI families
    • Multi I/O command subset and footprint compatible with S25FL-P, S25FL-S and S25FS-S SPI families
  • Read:
    • Commands: normal, fast, dual I/O, Quad I/O, dualO, QuadO, DDR Quad I/O.
    • Modes: Burst wrap, continuous (XIP), QPI
    • Serial flash discoverable parameters (SFDP) for configuration information.
  • Program architecture:
    • 256 bytes page programming buffer
    • 256 Mb (32 MB)/128 Mb (16 MB), 3.0 V FL-L flash memory
    • Program suspend and resume
  • Erase architecture:
    • Uniform 4 KB sector erase
    • Uniform 32 KB half block erase
    • Uniform 64 KB block erase
    • Chip erase
    • Erase suspend and resume
  • 100,000 program/erase cycles, minimum
  • 20 year data retention, minimum
  • Security features:
    • Status and Configuration Register protection
    • Four security regions of 256 bytes each outside the main flash array
    • Legacy block protection: Block range
    • Individual and region protection
    • Individual block lock: Volatile individual sector/block
    • Pointer region: Non-volatile sector/block range
    • Power supply lock-down, password, or permanent protection of security regions 2 and 3 and pointer region
  • Technology: 65-nm floating gate technology
  • Single supply voltage with CMOS I/O: 2.7 V to 3.6 V
  • Temperature range / grade:
    • Industrial (-40°C to +85°C)
    • Industrial Plus (-40°C to +105°C)
    • Automotive, AEC-Q100 grade 3 (-40°C to +85°C)
    • Automotive, AEC-Q100 grade 2 (-40°C to +105°C)
    • Automotive, AEC-Q100 grade 1 (-40°C to +125°C)

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
S25FL128LAGNFV010Infineon/CYPRESSSimilarWDFN-8-EP10$ 3.4973
PY25Q128HA-WXH-IRPUYASimilarWSON-89,833$ 1.3941
S25FL128SAGNFM000Infineon/CYPRESSSimilarWDFN-8-EP25$ 8.4818
S25FL128SAGNFI010Infineon/CYPRESSSimilarWDFN-8-EP15$ 4.5366
S25FL128SAGNFA000Infineon/CYPRESSSimilarWDFN-8-EP5$ 6.5683
View and Compare All Alternative Parts.