LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
RUILON MUR1020FCT product image
  • MUR1020FCT thumbnail 1
  • MUR1020FCT thumbnail 2
  • MUR1020FCT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUILON MUR1020FCTRoHS

Manufacturer
RUILONAsian Brands
MPN
MUR1020FCT
LCSC Part #
C2944283
Packaging
ITO-220AB
Customer #
Key Attributes
Diode 200V 10A ITO-220AB
Datasheetpdf iconRUILON MUR1020FCT
In-Stock: 45
45 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 0.7839$ 0.4704$ 0.47
10+$ 0.6345$ 0.3807$ 3.81
50+$ 0.5398$ 0.3239$ 16.20
100+$ 0.4659$ 0.2796$ 27.96
500+$ 0.4225$ 0.2535$ 126.75
1,000+$ 0.4$ 0.2400$ 240.00
Standard Packaging50/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerRUILON
PackagingITO-220AB
Reverse Recovery Time (trr)35ns
Voltage - DC Reverse (Vr) (Max)200V
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)975mV@5A
Reverse Leakage Current (Ir)10uA@200V
Non-Repetitive Peak Forward Surge Current120A
Current - Rectified10A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece