LITEON LTV-6341W-TA1
| Manufacturer |
LITEON
Asian Brands |
| Mfr. Part # | LTV-6341W-TA1 |
| LCSC Part # | C2944039 |
| Package | SOP-6-6.8mm |
| Customer # | |
| Key Attributes | 3.0 Amp Output Current IGBT Gate Drive Photocoupler with Rail-to-Rail Output Voltage |
| Description | 3A 5V DC SOP-6-6.8mm Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | LITEON | |
| Package | SOP-6-6.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,922 
1,922
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8041 | $ 0.80 |
10+ | $ 0.6592 | $ 6.59 |
30+ | $ 0.5859 | $ 17.58 |
100+ | $ 0.5142 | $ 51.42 |
500+ | $ 0.4208 | $ 210.40 |
1,000+ | $ 0.3974 | $ 397.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$