LITEON LTV-1008-TP-G
| Manufacturer | LITEONAsian Brands |
| MPN | LTV-1008-TP-G |
| LCSC Part # | C2944021 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | OPTOISOLATOR 5kV SOP-4-2.54mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | LITEON | |
| Packaging | SOP-4-2.54mm | |
| Rise time | 3us | |
| Fall time | 4.7us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,1mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 130%;260% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 250mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Current transfer ratio (CTR: MIN. 50% at IF = 5mA, VCE = 5Vs, Ta = 25°C)
- High input-output isolation voltage (Viso = 5,000Vrms)
- High collector-emitter voltage (VCEO = 70V)
- Temperature range: -55°C to 110°C
- Creepage distance > 8mm
- Employs double transfer mold technology
- Long Mini-flat package: LTV-10XX series
- Halogen Free
- Pb Free
- Safety approval UL 1577 Cul CA5A VDE DIN EN60747-5-5 (VDE 0884-5) Maximum transient isolation voltage (VIOTM) 8,000V CQC GB4943.1-2011/ GB8898-2011 (meet Altitude up to 5000m) Nordic Safety (FIMKO/NEMKO/SEMKO/DEMKO)
- RoHS Compliance All materials be used in device are followed EU RoHS directive (No.2002/95/EC, 2011/65/EU, and 2015/863)
Applications
AI Translation
- Hybrid substrates that require high density mounting.
- Programmable controllers
In-Stock: 2,040
2,040 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1106 | $ 0.55 |
| 50+ | $ 0.0895 | $ 4.48 |
| 150+ | $ 0.0789 | $ 11.84 |
| 500+ | $ 0.071 | $ 35.50 |
| 3,000+ | $ 0.0617 | $ 185.10 |
| 6,000+ | $ 0.0585 | $ 351.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | LITEON | |
| Packaging | SOP-4-2.54mm | |
| Rise time | 3us | |
| Fall time | 4.7us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,1mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 130%;260% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 250mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Current transfer ratio (CTR: MIN. 50% at IF = 5mA, VCE = 5Vs, Ta = 25°C)
- High input-output isolation voltage (Viso = 5,000Vrms)
- High collector-emitter voltage (VCEO = 70V)
- Temperature range: -55°C to 110°C
- Creepage distance > 8mm
- Employs double transfer mold technology
- Long Mini-flat package: LTV-10XX series
- Halogen Free
- Pb Free
- Safety approval UL 1577 Cul CA5A VDE DIN EN60747-5-5 (VDE 0884-5) Maximum transient isolation voltage (VIOTM) 8,000V CQC GB4943.1-2011/ GB8898-2011 (meet Altitude up to 5000m) Nordic Safety (FIMKO/NEMKO/SEMKO/DEMKO)
- RoHS Compliance All materials be used in device are followed EU RoHS directive (No.2002/95/EC, 2011/65/EU, and 2015/863)
Applications
AI Translation
- Hybrid substrates that require high density mounting.
- Programmable controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



