KNSCHA KNM2180UF16V118EC0094
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | KNM2180UF16V118EC0094 |
| LCSC Part # | C2943990 |
| Package | SMD,D6.3xL6.5mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 180uF ±20% 16V SMD |
| Description | 16V 180uF ±20% 22mΩ@100kHz 3.3A@100kHz SMD,D6.3xL6.5mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KNSCHA | |
| Package | SMD,D6.3xL6.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,820 
1,820
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1621 | $ 0.81 |
50+ | $ 0.1309 | $ 6.55 |
150+ | $ 0.1176 | $ 17.64 |
1,000+ | $ 0.0912 | $ 91.20 |
2,000+ | $ 0.0837 | $ 167.40 |
5,000+ | $ 0.0793 | $ 396.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$