KNSCHA KNH247UF50V149EC0021
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | KNH247UF50V149EC0021 |
| LCSC Part # | C2943984 |
| Package | Through Hole,D6.3xL8mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 47uF ±20% 50V TH |
| Description | 50V 47uF ±20% 80mΩ@100kHz 900mA@100kHz Through Hole,D6.3xL8mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D6.3xL8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3,540 
3,540
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1784 $ 0.1695 | $ 0.85 |
50+ | $ 0.1441 $ 0.1369 | $ 6.85 |
150+ | $ 0.1294 $ 0.1230 | $ 18.45 |
1,000+ | $ 0.0999 $ 0.0950 | $ 95.00 |
2,000+ | $ 0.0918 $ 0.0873 | $ 174.60 |
5,000+ | $ 0.0869 $ 0.0826 | $ 413.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$