LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WCH CH32V307V-EVT-R1 product image
  • CH32V307V-EVT-R1 thumbnail 1
  • CH32V307V-EVT-R1 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

WCH CH32V307V-EVT-R1RoHS

Manufacturer
WCHAsian Brands
MPN
CH32V307V-EVT-R1
LCSC Part #
C2943980
Packaging
-
Customer #
Key Attributes
Industrial-grade general-purpose microcontroller based on Qingke 32-bit RISC-V
Datasheetpdf iconWCH CH32V307V-EVT-R1
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.3182$ 12.32
10+$ 10.6276$ 106.28
30+$ 9.5966$ 287.90
100+$ 8.7317$ 873.17
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards
ManufacturerWCH
Packaging-
Audio & Video Interface-
Multimedia Support-
Ethernet-
Card Type-
USB-
Power Supply Type-
Number of I/O-
Power Supply-
WIFI Protocols-
Bluetooth-
CPU-
Temperature Range-
ROM Size-

Introduction

AI Translation

The GH32V× series are industrial-grade general-purpose MCUs based on the Qingke 32-bit RISC-V design. All products feature a hardware stack area and fast interrupt entry, significantly improving interrupt response speed over standard RISC-V. The CH32V208x integrates the V4C core, adding memory protection and reducing hardware division cycles. The CH32V303/305/307 integrates the V4F core, adding a single-precision floating-point instruction set and an expanded hardware stack area for higher computing performance. In terms of peripheral resources: CPU frequency up to 144MHz, independent GPIO power supply, up to 8x U(S)ART, 4x motor timers, and 1x 32-bit general-purpose timer. Provides a USB2.0 high-speed interface (480Mbps) with built-in PHY transceiver, Gigabit Ethernet MAC with integrated 10M-PHY module, and Bluetooth BLE5.3 wireless support.

Features

AI Translation
  • Core:
    • Qingke 32-bit RISC-V core, multiple instruction set combinations
    • Fast programmable interrupt controller + hardware interrupt stack
    • Branch prediction and hazard handling mechanism
    • Single-cycle multiplication, hardware division, hardware floating-point
    • System clock frequency: 144MHz
  • Memory:
    • Configurable up to 128KB volatile data storage SRAM
    • Configurable 480KB program storage CodeFlash (zero-wait application region + non-zero-wait data region)
    • 28KB system bootloader storage BootLoader
    • 128B system non-volatile configuration information storage
    • 128B user-defined information storage
  • Power Management and Low Power:
    • System supply VDD rated: 3.3V
    • GPIO unit independent supply VIO rated: 3.3V
    • Low-power modes: Sleep, Stop, Standby
    • VBAT supply independently powers RTC and backup registers
  • System Clock and Reset:
    • Built-in factory-calibrated 8MHz RC oscillator
    • Built-in 40kHz RC oscillator
    • Built-in PLL, selectable CPU clock up to 144MHz
    • External support for 3 ~ 25MHz high-speed oscillator
    • External support for 32.768kHz low-speed oscillator
    • Power-on/power-off reset, programmable voltage monitor
  • Real-Time Clock RTC: 32-bit independent timer
    • 16 external signal + 2 internal signal channels
    • On-chip temperature sensor
    • Dual ADC conversion mode
  • Multiple Timer Groups:
    • 4× 16-bit advanced timers with dead-time control and emergency brake, providing complementary PWM output for motor control
    • 3× 16-bit general-purpose timers with input capture / output compare / PWM / pulse counting and incremental encoder input
    • 1× 32-bit or 16-bit general-purpose timer
    • 2× basic timers
    • 2× watchdog timers (independent and window type)
    • System tick timer: 64-bit counter
  • Multiple Communication Interfaces:

Applications

AI Translation
  • Motor drive and application control
    • Medical and handheld devices
    • PC gaming peripherals and GPS platforms
    • Programmable controllers
    • Inverters
    • Printers
    • Scanners
    • Alarm systems
    • Video intercom
    • HVAC systems