LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK MMBT4403 product image
  • MMBT4403 thumbnail 1
  • MMBT4403 thumbnail 2
  • MMBT4403 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK MMBT4403RoHS

Manufacturer
GOODWORKAsian Brands
MPN
MMBT4403
LCSC Part #
C2943750
Packaging
SOT-23
Customer #
Key Attributes
TRANS PNP 40V SOT-23
Datasheetpdf iconGOODWORK MMBT4403
In-Stock: 8,220
8,220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0144$ 0.29
200+$ 0.0114$ 2.28
600+$ 0.0097$ 5.82
3,000+$ 0.0086$ 25.80
9,000+$ 0.0077$ 69.30
30,000+$ 0.0072$ 216.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerGOODWORK
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)200MHz
Collector - Emitter Voltage VCEO40V
Emitter-Base Voltage VEBO5V
DC Current Gain300
Pd - Power Dissipation300mW
Number1 PNP
typePNP
Current - Collector(Ic)600mA
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))750mV

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Switching transistor
  • SOT-23 package
  • 2T
  • Pin 1: Base
  • Pin 2: Emitter
  • Pin 3: Collector