ST L7905ACD2T-TR
| Manufacturer | |
| Mfr. Part # | L7905ACD2T-TR |
| LCSC Part # | C2943060 |
| Package | D2PAK |
| Customer # | |
| Key Attributes | Negative Voltage Regulator |
| Description | 60dB@(120Hz) Negative Fixed 5V D2PAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Package | D2PAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3,490 
3,490
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5203 | $ 0.52 |
10+ | $ 0.4178 | $ 4.18 |
30+ | $ 0.365 | $ 10.95 |
100+ | $ 0.3137 | $ 31.37 |
500+ | $ 0.2827 | $ 141.35 |
1,000+ | $ 0.2671 | $ 267.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$