LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hangzhou Ruimeng Tech MS5199T product image
  • MS5199T thumbnail 1
  • MS5199T thumbnail 2
  • MS5199T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hangzhou Ruimeng Tech MS5199TRoHS

Manufacturer
MPN
MS5199T
LCSC Part #
C2943006
Packaging
TSSOP-16
Customer #
Key Attributes
Low-noise, low-power, 16/24-bit Σ-Δ ADC
Datasheetpdf iconHangzhou Ruimeng Tech MS5199T
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerHangzhou Ruimeng Tech
PackagingTSSOP-16
Operating Temperature-40℃~+105℃
InterfaceSPI
Quiescent Current (Iq)380uA
Voltage - Supply2.7V~5.25V
Number of Channels3
Integral non - linearity-
Voltage ReferenceExternal
Clock/OscillatorBuilt-in
Clock Frequency64kHz
FeaturesInput buffer;Built-in digital filter;Under-voltage detection;Bipolar input
Resolution(Bits)470Hz;24
S/N Ratio-
ADC architectureSigma-Delta
Programmable GainSupport

Introduction

AI Translation

MS5198T/MS5199T are low-power, low-noise, 3-channel differential input 16-bit/24-bit ADCs designed for high-precision measurement applications. They integrate an input buffer and instrumentation amplifier internally; with gain set to 64 and an update rate of 4.17 Hz, the RMS noise is 10 nV. The output data update rate ranges from 4.17 Hz to 470 Hz. The supply voltage range is 2.7 V to 5.25 V, and the devices are available in a TSSOP16 package.

Features

AI Translation
  • RMS Noise: MS5199T — 27nV at 4.17Hz, 65nV at 16.7Hz; MS5198T — 40nV at 4.17Hz, 85nV at 16.7Hz
  • Power Consumption: 380uA typical
  • Integrated low-noise, programmable gain instrumentation amplifier
  • Update Rate: 4.17Hz to 470Hz
  • Integrated 3-channel differential input and internal oscillator
  • Integrated 50Hz/60Hz notch filter
  • Integrated power supply voltage detection
  • Supply Voltage: 2.7V to 5.25V
  • Operating Temperature Range: -40°C~105°C

Applications

AI Translation
  • Thermocouple and RTD measurement
  • Scale/weighing stress detection
  • Gas analysis and blood analysis
  • Industrial process control and instrumentation
  • Liquid and gas chromatography
  • Smart transmitters