YANGJIE 2SA1037-Q
| Manufacturer | YANGJIEAsian Brands |
| MPN | 2SA1037-Q |
| LCSC Part # | C2942868 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 50V 0.15A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YANGJIE | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 140MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 120 | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 150mA | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epoxy meets UL-94 V-0 flammability rating
- Halogen free available upon request by adding suffix ”HF”
- Moisture Sensitivity Level 1
- Surface mount package ideally Suited for Automatic Insertion
- PNP
In-Stock: 2,480
2,480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0266 | $ 0.53 |
| 200+ | $ 0.0211 | $ 4.22 |
| 600+ | $ 0.018 | $ 10.80 |
| 3,000+ | $ 0.0162 | $ 48.60 |
| 9,000+ | $ 0.0146 | $ 131.40 |
| 21,000+ | $ 0.0137 | $ 287.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YANGJIE | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 140MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 120 | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 150mA | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epoxy meets UL-94 V-0 flammability rating
- Halogen free available upon request by adding suffix ”HF”
- Moisture Sensitivity Level 1
- Surface mount package ideally Suited for Automatic Insertion
- PNP
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

