YANGJIE 1N4148WSL
| Manufacturer | YANGJIEAsian Brands |
| MPN | 1N4148WSL |
| LCSC Part # | C2942857 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE GP 80V 150nA SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | SOD-323 | |
| Reverse Recovery Time (trr) | 65ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.2V@100mA | |
| Reverse Leakage Current (Ir) | 100nA | |
| Current - Rectified | 150mA | |
| Non-Repetitive Peak Forward Surge Current | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VR 80V
- IFAV 150mA
Applications
AI Translation
- Extreme fast switches
In-Stock: 620
620 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0273 | $ 0.55 |
| 200+ | $ 0.0213 | $ 4.26 |
| 600+ | $ 0.0179 | $ 10.74 |
| 3,000+ | $ 0.0159 | $ 47.70 |
| 9,000+ | $ 0.0142 | $ 127.80 |
| 21,000+ | $ 0.0133 | $ 279.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | SOD-323 | |
| Reverse Recovery Time (trr) | 65ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.2V@100mA | |
| Reverse Leakage Current (Ir) | 100nA | |
| Current - Rectified | 150mA | |
| Non-Repetitive Peak Forward Surge Current | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VR 80V
- IFAV 150mA
Applications
AI Translation
- Extreme fast switches
C2942857 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



