YANGJIE MBR30100CT
| Manufacturer | YANGJIEAsian Brands |
| MPN | MBR30100CT |
| LCSC Part # | C2942723 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | TO-220 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - Forward(Vf@If) | 800mV@15A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 250A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 675
675 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4635 | $ 0.46 |
| 10+ | $ 0.366 | $ 3.66 |
| 50+ | $ 0.3139 | $ 15.70 |
| 100+ | $ 0.2619 | $ 26.19 |
| 500+ | $ 0.2391 | $ 119.55 |
| 1,000+ | $ 0.2261 | $ 226.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | TO-220 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - Forward(Vf@If) | 800mV@15A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 250A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



