YANGJIE SMBJ26CAQ
| Manufacturer | YANGJIEAsian Brands |
| MPN | SMBJ26CAQ |
| LCSC Part # | C2942626 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | TVS DIODE 26VWM 42.1VC DO-214AA(SMB) |
| Datasheet | YANGJIE SMBJ26CAQ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 42.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 14.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 42.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 14.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile package
- Ideal for automated placement
- Available in Uni-directional and Bi-directional
- 600 W peak pulse power capability with a 10/1000 µs waveform
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020C, LF maximum peak of 260°C
- ESD protection of data lines in accordance with IEC 61000-4-2, 30kV(Air), 30kV (Contact)
Applications
AI Translation
- For use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, automotive, and telecommunication.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,695
2,695 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1473 | $ 0.74 |
| 50+ | $ 0.1217 | $ 6.09 |
| 150+ | $ 0.1089 | $ 16.34 |
| 500+ | $ 0.0993 | $ 49.65 |
| 3,000+ | $ 0.0916 | $ 274.80 |
| 6,000+ | $ 0.0878 | $ 526.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 42.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 14.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 42.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 14.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile package
- Ideal for automated placement
- Available in Uni-directional and Bi-directional
- 600 W peak pulse power capability with a 10/1000 µs waveform
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020C, LF maximum peak of 260°C
- ESD protection of data lines in accordance with IEC 61000-4-2, 30kV(Air), 30kV (Contact)
Applications
AI Translation
- For use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, automotive, and telecommunication.
C2942626 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SMBJ26CA | YANGJIE | Similar | DO-214AA(SMB) | 4,620 | $ 0.055 | ||
| SMBJ24CA | YANGJIE | Similar | DO-214AA(SMB) | 6,450 | $ 0.0656 | ||
| SMBJ24CAQ | YANGJIE | Similar | DO-214AA(SMB) | 2,865 | $ 0.1464 | ||
| SMBJ28CA | YANGJIE | Similar | DO-214AA(SMB) | 3,470 | $ 0.059 | ||
| P6SMB30CAQ | YANGJIE | Similar | DO-214AA(SMB) | 0 | $ 0.2017 |
5 more alternative parts.View all substitutes



