YANGJIE SD101BWSQ
| Manufacturer | YANGJIEAsian Brands |
| MPN | SD101BWSQ |
| LCSC Part # | C2942611 |
| Packaging | SOD-323(SC-90) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 50V SOD-323(SC-90) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | SOD-323(SC-90) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Voltage - Forward(Vf@If) | 400mV@1mA | |
| Reverse Leakage Current (Ir) | 200nA@40V | |
| Current - Rectified | 70mA | |
| Non-Repetitive Peak Forward Surge Current | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epoxy resin compliant with UL 94 V-0 flammability rating and halogen-free
- Moisture Sensitivity Level 1
- VRRM: 60V / 50V / 40V, IFAV: 0.07A
- Part numbers with suffix "Q" indicate AEC-Q101 qualified
In-Stock: 2,920
2,920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0263 | $ 0.53 |
| 200+ | $ 0.0205 | $ 4.10 |
| 600+ | $ 0.0173 | $ 10.38 |
| 3,000+ | $ 0.0153 | $ 45.90 |
| 9,000+ | $ 0.0137 | $ 123.30 |
| 21,000+ | $ 0.0128 | $ 268.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | SOD-323(SC-90) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Voltage - Forward(Vf@If) | 400mV@1mA | |
| Reverse Leakage Current (Ir) | 200nA@40V | |
| Current - Rectified | 70mA | |
| Non-Repetitive Peak Forward Surge Current | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epoxy resin compliant with UL 94 V-0 flammability rating and halogen-free
- Moisture Sensitivity Level 1
- VRRM: 60V / 50V / 40V, IFAV: 0.07A
- Part numbers with suffix "Q" indicate AEC-Q101 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



