YANGJIE GS10MQ
| Manufacturer | YANGJIEAsian Brands |
| MPN | GS10MQ |
| LCSC Part # | C2942565 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 10A SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | SMC | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@10A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High efficiency
- High current capability
- High reliability
- High surge current capability
- Low power consumption
- Wave soldering temperature up to 260°C for 10 seconds, compliant with JESD 22-B106
- Part numbers with suffix "Q" indicate AEC-Q101 compliance
Applications
AI Translation
General purpose rectification for power supplies, inverters, and converters, as well as freewheeling diodes in consumer, automotive, and telecommunications applications
In-Stock: 1,925
1,925 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1695 | $ 0.85 |
| 50+ | $ 0.1474 | $ 7.37 |
| 150+ | $ 0.1379 | $ 20.69 |
| 500+ | $ 0.1261 | $ 63.05 |
| 3,000+ | $ 0.1208 | $ 362.40 |
| 6,000+ | $ 0.1176 | $ 705.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | SMC | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@10A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High efficiency
- High current capability
- High reliability
- High surge current capability
- Low power consumption
- Wave soldering temperature up to 260°C for 10 seconds, compliant with JESD 22-B106
- Part numbers with suffix "Q" indicate AEC-Q101 compliance
Applications
AI Translation
General purpose rectification for power supplies, inverters, and converters, as well as freewheeling diodes in consumer, automotive, and telecommunications applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



