LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BZX84C18Q product image
  • BZX84C18Q thumbnail 1
  • BZX84C18Q thumbnail 2
  • BZX84C18Q thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BZX84C18QRoHS

Manufacturer
YANGJIEAsian Brands
MPN
BZX84C18Q
LCSC Part #
C2942545
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
DIODE ZENER 18V 350mW SOT-23(TO-236)
Datasheetpdf iconYANGJIE BZX84C18Q
In-Stock: 2,400
2,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0328$ 0.66
200+$ 0.0258$ 5.16
600+$ 0.0218$ 13.08
3,000+$ 0.0187$ 56.10
9,000+$ 0.0166$ 149.40
21,000+$ 0.0155$ 325.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOT-23(TO-236)
Tolerance±5%
Pd - Power Dissipation350mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@12.6V
Impedance(Zzt)45Ω
Diode Configuration1 Independent
Zener Voltage(Range)16.8V~19.1V
Zener Voltage(Nom)18V
Impedance(Zzk)225Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece