YANGJIE BZX584B24VQ
| Manufacturer | YANGJIEAsian Brands |
| MPN | BZX584B24VQ |
| LCSC Part # | C2942536 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | DIODE ZENER 24V 250mW SOD-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | SOD-523 | |
| Tolerance | ±2% | |
| Pd - Power Dissipation | 250mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@16.8V | |
| Impedance(Zzt) | 70Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 23.52V~24.5V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | 250Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epoxy resin compliant with UL-94 V-0 flammability rating, halogen-free
- Moisture Sensitivity Level: Level 1
- Zener voltage: 3.6V~36V
- Zener voltage (Vz) tolerance: ±2%
- ESD rating: Class 3 (>16 kV) per Human Body Model
- Part numbers with suffix "Q" indicate AEC-Q101 compliance
Applications
AI Translation
- General voltage regulation function
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0393 | $ 0.79 |
| 200+ | $ 0.0311 | $ 6.22 |
| 600+ | $ 0.0266 | $ 15.96 |
| 2,000+ | $ 0.0239 | $ 47.80 |
| 8,000+ | $ 0.0215 | $ 172.00 |
| 16,000+ | $ 0.0202 | $ 323.20 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | SOD-523 | |
| Tolerance | ±2% | |
| Pd - Power Dissipation | 250mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@16.8V | |
| Impedance(Zzt) | 70Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 23.52V~24.5V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | 250Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epoxy resin compliant with UL-94 V-0 flammability rating, halogen-free
- Moisture Sensitivity Level: Level 1
- Zener voltage: 3.6V~36V
- Zener voltage (Vz) tolerance: ±2%
- ESD rating: Class 3 (>16 kV) per Human Body Model
- Part numbers with suffix "Q" indicate AEC-Q101 compliance
Applications
AI Translation
- General voltage regulation function
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



