YANGJIE BAT54CQ
| Manufacturer | YANGJIEAsian Brands |
| MPN | BAT54CQ |
| LCSC Part # | C2942468 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Current - Rectified | 200mA | |
| Non-Repetitive Peak Forward Surge Current | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epoxy resin compliant with UL 94 V-0 flammability rating, halogen-free
- Moisture Sensitivity Level 1
- Low forward voltage Schottky rectifier
- VRRM 30V, IFAV 200mA
- Part numbers with suffix "Q" indicate AEC-Q101 compliance
In-Stock: 1,660
1,660 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0362 | $ 0.72 |
| 200+ | $ 0.0282 | $ 5.64 |
| 600+ | $ 0.0238 | $ 14.28 |
| 3,000+ | $ 0.0211 | $ 63.30 |
| 9,000+ | $ 0.0188 | $ 169.20 |
| 21,000+ | $ 0.0176 | $ 369.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Current - Rectified | 200mA | |
| Non-Repetitive Peak Forward Surge Current | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epoxy resin compliant with UL 94 V-0 flammability rating, halogen-free
- Moisture Sensitivity Level 1
- Low forward voltage Schottky rectifier
- VRRM 30V, IFAV 200mA
- Part numbers with suffix "Q" indicate AEC-Q101 compliance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



