DIODES BC858CW-7-F
| Manufacturer | |
| Mfr. Part # | BC858CW-7-F |
| LCSC Part # | C2942366 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | TRANS PNP 30V 100mA SOT-323 |
| Description | Bipolar (BJT) Transistor PNP 30V 100mA 200MHz 350mW Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,080
1,080
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0415 $ 0.0146 | $ 0.15 |
100+ | $ 0.0332 $ 0.0117 | $ 1.17 |
300+ | $ 0.0291 $ 0.0102 | $ 3.06 |
3,000+ | $ 0.026 $ 0.0091 | $ 27.30 |
6,000+ | $ 0.0235 $ 0.0083 | $ 49.80 |
9,000+ | $ 0.0223 $ 0.0079 | $ 71.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$