LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

TT Electronics/Optek Technology OPB491T11Z

Produttore
Cod. Prod.
OPB491T11Z
Cod. LCSC
C2942290
Imballo
-
Numero Cliente
Attr. chiave
Oscillators RoHS
Scheda TecnicaTT Electronics/Optek Technology OPB491T11Z
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

The OPB460, OPB470, OPB480, and OPB490 series Photologic® photoelectric IC switches provide design engineers with maximum flexibility. Based on a standard housing with a slot width of 0.125 inches (3.180 mm), users can specify TTL output type and polarity, discrete housing material, aperture width, and mounting configuration. OPB460 through OPB473 feature 0.425-inch (10.795 mm) PCB pins with a 0.320-inch (8.1 mm) pitch. OPB480 through OPB493 feature 24-inch (609 mm) 26 AWG leads (UL-recognized wire). All devices in this series operate over a supply voltage range of 4.5V to 16.0V, and can be specified with buffered or inverting outputs with 10kΩ pull-up or open-collector outputs. Devices are also TTL/LSTTL compatible and capable of driving up to 10 TTL loads.

Caratteristiche

Traduzione AI
  • Selectable pin or wire mounting configurations
  • Selectable aperture
  • Selectable output configurations
  • Selectable opaque or infrared-transmissive housing material
  • Data rates up to 250 kBaud
  • Low power consumption

Applicazioni

Traduzione AI

Mechanical switch replacement, speed indication (tachometer), mechanical limit indication, edge sensing