SHARP PC410LENIP0F
| Manufacturer | |
| Mfr. Part # | PC410LENIP0F |
| LCSC Part # | C2942110 |
| Package | SOP-5-3.6mm |
| Customer # | |
| Description | 50mA 5V 1.6V DC SOP-5-3.6mm Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | SHARP | |
| Package | SOP-5-3.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,663 
1,663
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0156 | $ 1.02 |
10+ | $ 0.8222 | $ 8.22 |
30+ | $ 0.7248 | $ 21.74 |
100+ | $ 0.6289 | $ 62.89 |
500+ | $ 0.5377 | $ 268.85 |
1,000+ | $ 0.5094 | $ 509.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$