DOWO 1.5KE550CA
| Manufacturer |
DOWO
Asian Brands |
| Mfr. Part # | 1.5KE550CA |
| LCSC Part # | C294198 |
| Package | DO-201 |
| Customer # | |
| Key Attributes | TVS DIODE 470.3VWM 759VC DO-201 |
| Description | 1.98A 1.5kW@10/1000us 759V 522.5V 470.3V DO-201 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DOWO | |
| Package | DO-201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
In-Stock:
1,240 
1,240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3262 | $ 1.63 |
50+ | $ 0.2562 | $ 12.81 |
150+ | $ 0.2261 | $ 33.92 |
500+ | $ 0.1887 | $ 94.35 |
2,500+ | $ 0.172 | $ 430.00 |
5,000+ | $ 0.162 | $ 810.00 |
Standard Packaging 1250/Full
Box | ||
Better price for more quantity?
$