LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata GCM155R72A821KA37D product image
  • GCM155R72A821KA37D thumbnail 1
  • GCM155R72A821KA37D thumbnail 2
  • GCM155R72A821KA37D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata GCM155R72A821KA37DRoHS

Manufacturer
MPN
GCM155R72A821KA37D
LCSC Part #
C2941939
Packaging
0402
Customer #
Key Attributes
CAP CER 820pF 100V X7R 0402
Datasheetpdf iconmuRata GCM155R72A821KA37D
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0099$ 0.50
500+$ 0.0079$ 3.95
1,500+$ 0.0068$ 10.20
10,000+$ 0.0054$ 54.00
20,000+$ 0.0048$ 96.00
50,000+$ 0.0045$ 225.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging0402
Capacitance820pF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating100V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece