WILLSEMI SPD9231A-2/TR
| Manufacturer | WILLSEMIAsian Brands |
| MPN | SPD9231A-2/TR |
| LCSC Part # | C2941851 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 1-Line, Bi-directional, Thyristor Surge Suppressors |
| Datasheet | WILLSEMI SPD9231A-2/TR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | WILLSEMI | |
| Packaging | SMA | |
| Peak Pulse Current-Ipp (10/1000us) | - | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 100pF | |
| Switching Voltage(Vs) | 12.5V | |
| Peak off - state voltage(Vdrm) | 6V | |
| Current - Leakage | 1uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | WILLSEMI | |
| Packaging | SMA | |
| Peak Pulse Current-Ipp (10/1000us) | - | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 100pF | |
| Switching Voltage(Vs) | 12.5V | |
| Peak off - state voltage(Vdrm) | 6V | |
| Current - Leakage | 1uA |
Introduction
The SPD9231A is a bi-directional TSS (Thyristor Surge Suppressors) which can provide ESD protection for IC. It is specifically designed to protect telecom equipments from damaging overvoltage transients. The SPD9231A is used to enable equipments to meet various regulatory requirements including ITU-T K.20, K.21 and IEC 61000-4-5 The SPD9231A is available in SMA package. Standard products are Pb-free and Halogen-free.
Features
- Peak off-state voltage: ±6.0V Max
- Excellent capability of absorbing transient surge
- Quick response to surge voltage
- Eliminate voltage overshoot caused by fast-rising transients
- Low leakage current: Solid-state silicon technology, non degenerative
Applications
- Audio/Video line
- Network and telecom
- Data lines and security systems
- Serial ports
- BNC interface DVR
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1292 | $ 0.65 |
| 50+ | $ 0.1033 | $ 5.17 |
| 150+ | $ 0.0904 | $ 13.56 |
| 500+ | $ 0.0807 | $ 40.35 |
| 2,500+ | $ 0.0729 | $ 182.25 |
| 5,000+ | $ 0.069 | $ 345.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | WILLSEMI | |
| Packaging | SMA | |
| Peak Pulse Current-Ipp (10/1000us) | - | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 100pF | |
| Switching Voltage(Vs) | 12.5V | |
| Peak off - state voltage(Vdrm) | 6V | |
| Current - Leakage | 1uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | WILLSEMI | |
| Packaging | SMA | |
| Peak Pulse Current-Ipp (10/1000us) | - | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 100pF | |
| Switching Voltage(Vs) | 12.5V | |
| Peak off - state voltage(Vdrm) | 6V | |
| Current - Leakage | 1uA |
Introduction
The SPD9231A is a bi-directional TSS (Thyristor Surge Suppressors) which can provide ESD protection for IC. It is specifically designed to protect telecom equipments from damaging overvoltage transients. The SPD9231A is used to enable equipments to meet various regulatory requirements including ITU-T K.20, K.21 and IEC 61000-4-5 The SPD9231A is available in SMA package. Standard products are Pb-free and Halogen-free.
Features
- Peak off-state voltage: ±6.0V Max
- Excellent capability of absorbing transient surge
- Quick response to surge voltage
- Eliminate voltage overshoot caused by fast-rising transients
- Low leakage current: Solid-state silicon technology, non degenerative
Applications
- Audio/Video line
- Network and telecom
- Data lines and security systems
- Serial ports
- BNC interface DVR
C2941851 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
