LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM DTC043TMT2L product image
  • DTC043TMT2L thumbnail 1
  • DTC043TMT2L thumbnail 2
  • DTC043TMT2L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM DTC043TMT2LRoHS

Manufacturer
MPN
DTC043TMT2L
LCSC Part #
C2941609
Packaging
SOT-723
Customer #
Key Attributes
TRANS PREBIAS 50V SOT-723
Datasheetpdf iconROHM DTC043TMT2L
In-Stock: 1,300
1,300 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0304$ 0.61
200+$ 0.024$ 4.80
600+$ 0.0205$ 12.30
2,000+$ 0.0183$ 36.60
8,000+$ 0.0136$ 108.80
16,000+$ 0.0126$ 201.60
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerROHM
PackagingSOT-723
Current - Collector Cutoff500nA
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
Operating temperature-55℃~+150℃
Emitter-Base Voltage VEBO5V
DC Current Gain100
Vce Saturation(VCE(sat))150mV
Current - Collector(Ic)100mA
Input Resistor4.7kΩ
typeNPN
Number1 NPN (Pre-Biased)
Pd - Power Dissipation150mW

Features

AI Translation
  • Built-In Biasing Resistors, R₁ = 4.7kΩ
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • Only the on/off conditions need to be set for operation, making the circuit design easy
  • Complementary PNP Types: DTA043T series

Applications

AI Translation
  • INVERTER
  • INTERFACE
  • DRIVER